Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-.327-12.5-13(X)
ECS-.327-6-13X
CRYSTAL 32.7680KHZ 6PF TH
ECS Inc.
37,251
In Stock
20,000
Factory
1 : $0.31000
Bulk
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm6pF35 kOhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.083" Dia x 0.244" L (2.10mm x 6.20mm)0.244" (6.20mm)
ECS-.327-12.5-13(X)
ECS-.327-12.5-13X
CRYSTAL 32.7680KHZ 12.5PF TH
ECS Inc.
68,750
In Stock
38,000
Factory
1 : $0.35000
Bulk
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF35 kOhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.083" Dia x 0.244" L (2.10mm x 6.20mm)0.244" (6.20mm)
ECS-.327-12.5-13X-C
ECS-.327-12.5-13X-C
CRYSTAL 32.768KHZ 12.5PF SMD
ECS Inc.
1,332
In Stock
21,000
Factory
1 : $0.47000
Bulk
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±10ppm12.5pF35 kOhmsFundamental-20°C ~ 70°C-Through HoleCylindrical Can, Radial0.083" Dia x 0.244" L (2.10mm x 6.20mm)-
ECS-.327-CDX-1038
ECS-.327-CDX-1038
CRYSTAL 32.7680KHZ 12.5PF TH
ECS Inc.
2,151
In Stock
1 : $0.93000
Bulk
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±5ppm12.5pF35 kOhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.083" Dia x 0.244" L (2.10mm x 6.20mm)0.244" (6.20mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.