Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,832 In Stock 7,000 Factory | 1 : $1.17000 Bulk | Bulk | Active | MHz Crystal | 3.6864 MHz | ±50ppm | ±50ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
29,485 In Stock 13,500 Factory | 1 : $1.10000 Bulk | Bulk | Active | MHz Crystal | 4.9152 MHz | ±50ppm | ±50ppm | 18pF | 150 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
8,256 In Stock 6,500 Factory | 1 : $1.21000 Bulk | Bulk | Active | MHz Crystal | 4 MHz | ±50ppm | ±50ppm | 18pF | 150 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
10,542 In Stock 12,500 Factory | 1 : $1.23000 Bulk | Bulk | Active | MHz Crystal | 8 MHz | ±50ppm | ±50ppm | 18pF | 100 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
2,334 In Stock 9,500 Factory | 1 : $1.46000 Bulk | Bulk | Active | MHz Crystal | 6 MHz | ±50ppm | ±50ppm | 18pF | 100 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
20,965 In Stock 2,000 Factory | 1 : $1.13000 Bulk | Bulk | Active | MHz Crystal | 7.3728 MHz | ±50ppm | ±50ppm | 18pF | 100 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) | |||
1,802 In Stock 9,000 Factory | 1 : $1.23000 Bulk | Bulk | Active | MHz Crystal | 3.579545 MHz | ±50ppm | ±50ppm | 18pF | 200 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | 0.413" (10.50mm) |