Showing
1 - 25
of 11,634
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
AB26T
CRYSTAL 32.7680KHZ 12.5PF TH
$0.43000
34,165 - Immediate
Abracon LLCAbracon LLC
1
535-9032-ND
AB26T
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF35 kOhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.083" Dia x 0.244" L (2.10mm x 6.20mm)0.244" (6.20mm)
AB38T
CRYSTAL 32.7680KHZ 12.5PF TH
$0.47000
99,983 - Immediate
Abracon LLCAbracon LLC
1
535-9034-ND
AB38T
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF30 kOhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.126" Dia x 0.330" L (3.20mm x 8.30mm)0.327" (8.30mm)
ABL SERIES
CRYSTAL 16.0000MHZ 18PF TH
$0.47000
14,510 - Immediate
Abracon LLCAbracon LLC
1
535-9041-ND
ABL
Bulk
ActiveMHz Crystal16 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 4.0000MHZ 18PF TH
$0.47000
6,195 - Immediate
Abracon LLCAbracon LLC
1
535-9057-ND
ABL
Bulk
ActiveMHz Crystal4 MHz±50ppm±20ppm18pF180 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 3.579545MHZ 18PF TH
$0.47000
5,507 - Immediate
Abracon LLCAbracon LLC
1
535-9053-ND
ABL
Bulk
ActiveMHz Crystal3.579545 MHz±50ppm±20ppm18pF180 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 11.0592MHZ 18PF TH
$0.47000
3,000 - Immediate
Abracon LLCAbracon LLC
1
535-9036-ND
ABL
Bulk
ActiveMHz Crystal11.0592 MHz±50ppm±20ppm18pF50 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 12.0000MHZ 18PF TH
$0.47000
5,290 - Immediate
Abracon LLCAbracon LLC
1
535-9037-ND
ABL
Bulk
ActiveMHz Crystal12 MHz±50ppm±20ppm18pF50 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 10.0000MHZ 18PF TH
$0.47000
4,996 - Immediate
Abracon LLCAbracon LLC
1
535-9035-ND
ABL
Bulk
ActiveMHz Crystal10 MHz±50ppm±20ppm18pF50 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 12.2880MHZ 18PF TH
$0.47000
4,995 - Immediate
Abracon LLCAbracon LLC
1
535-9038-ND
ABL
Bulk
ActiveMHz Crystal12.288 MHz±50ppm±20ppm18pF50 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 7.3728MHZ 18PF TH
$0.47000
4,798 - Immediate
Abracon LLCAbracon LLC
1
535-9061-ND
ABL
Bulk
ActiveMHz Crystal7.3728 MHz±50ppm±20ppm18pF100 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 20.0000MHZ 18PF TH
$0.47000
3,233 - Immediate
Abracon LLCAbracon LLC
1
535-9046-ND
ABL
Bulk
ActiveMHz Crystal20 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 14.7456MHZ 18PF TH
$0.47000
2,968 - Immediate
Abracon LLCAbracon LLC
1
535-9040-ND
ABL
Bulk
ActiveMHz Crystal14.7456 MHz±50ppm±20ppm18pF50 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 16.3840MHZ 18PF TH
$0.47000
1,519 - Immediate
Abracon LLCAbracon LLC
1
535-9043-ND
ABL
Bulk
ActiveMHz Crystal16.384 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 25.0000MHZ 18PF TH
$0.44000
2,415 - Immediate
Abracon LLCAbracon LLC
1
535-9050-ND
ABL
Bulk
ActiveMHz Crystal25 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 6.0000MHZ 18PF TH
$0.47000
2,346 - Immediate
Abracon LLCAbracon LLC
1
535-9060-ND
ABL
Bulk
ActiveMHz Crystal6 MHz±50ppm±20ppm18pF100 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 4.9152MHZ 18PF TH
$0.47000
2,003 - Immediate
Abracon LLCAbracon LLC
1
535-9059-ND
ABL
Bulk
ActiveMHz Crystal4.9152 MHz±50ppm±20ppm18pF180 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 24.0000MHZ 18PF TH
$0.44000
1,946 - Immediate
Abracon LLCAbracon LLC
1
535-9048-ND
ABL
Bulk
ActiveMHz Crystal24 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 18.4320MHZ 18PF TH
$0.47000
1,924 - Immediate
Abracon LLCAbracon LLC
1
535-9044-ND
ABL
Bulk
ActiveMHz Crystal18.432 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 22.1184MHZ 18PF TH
$0.44000
1,827 - Immediate
Abracon LLCAbracon LLC
1
535-9047-ND
ABL
Bulk
ActiveMHz Crystal22.1184 MHz±50ppm±20ppm18pF40 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABL SERIES
CRYSTAL 8.0000MHZ 18PF TH
$0.47000
21,460 - Immediate
Abracon LLCAbracon LLC
1
535-9062-ND
ABL
Bulk
ActiveMHz Crystal8 MHz±50ppm±20ppm18pF80 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/US0.453" L x 0.197" W (11.50mm x 5.00mm)0.138" (3.50mm)
ABM8 SERIES - 4-SMD, No Lead (DFN, LCC)
CRYSTAL 24.0000MHZ 18PF SMD
$0.86000
9,416 - Immediate
Abracon LLCAbracon LLC
1
535-14395-2-ND
535-14395-1-ND
535-14395-6-ND
ABM8
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±15ppm±10ppm18pF50 OhmsFundamental-40°C ~ 85°C-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.031" (0.80mm)
AB308-6.000MHZ
CRYSTAL 8.0000MHZ 16PF TH
$0.72000
5,002 - Immediate
Abracon LLCAbracon LLC
1
535-14123-ND
AB308
Bulk
ActiveMHz Crystal8 MHz±50ppm±30ppm16pF80 OhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.118" Dia x 0.315" L (3.00mm x 8.00mm)0.323" (8.20mm)
AB Series
CRYSTAL 1.8432MHZ 18PF TH
$1.25000
16,841 - Immediate
Abracon LLCAbracon LLC
1
535-9009-ND
AB
Bulk
ActiveMHz Crystal1.8432 MHz±100ppm±20ppm18pF750 OhmsFundamental-20°C ~ 70°C-Through HoleHC-49/U0.453" L x 0.197" W (11.50mm x 5.00mm)0.530" (13.46mm)
AB15T
CRYSTAL 32.7680KHZ 12.5PF TH
$1.85000
1,826 - Immediate
Abracon LLCAbracon LLC
1
535-9031-ND
AB15T
Bulk
ActivekHz Crystal (Tuning Fork)32.768 kHz-±20ppm12.5pF40 kOhmsFundamental-20°C ~ 70°C-Through HoleCylindrical Can, Radial0.055" Dia x 0.197" L (1.40mm x 5.00mm)0.201" (5.10mm)
AB308-6.000MHZ
CRYSTAL 6.0000MHZ 16PF TH
$0.72000
4,574 - Immediate
Abracon LLCAbracon LLC
1
535-14121-ND
AB308
Bulk
ActiveMHz Crystal6 MHz±50ppm±30ppm16pF80 OhmsFundamental-10°C ~ 60°C-Through HoleCylindrical Can, Radial0.118" Dia x 0.315" L (3.00mm x 8.00mm)0.323" (8.20mm)
Showing
1 - 25
of 11,634

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.