Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,045 In Stock 5,000 Factory | 1 : $2.27000 Cut Tape (CT) 5,000 : $1.35978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 6pF | 90 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.020" (0.50mm) | |||
39,619 In Stock | 1 : $1.09000 Cut Tape (CT) 5,000 : $0.58575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 60 kOhms | Fundamental | -40°C ~ 105°C | - | Surface Mount | 2-SMD, No Lead | 0.081" L x 0.047" W (2.05mm x 1.20mm) | 0.024" (0.60mm) |