Crystals

Results: 10
Manufacturer
Citizen Finedevice Co LtdECS Inc.Raltron ElectronicsYIC
Series
CFS-206CM315DLCMR200TDT26DT38ECX-34RHC-49USXHC49USR26RT3215
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
kHz Crystal (Tuning Fork)MHz Crystal
Frequency
32.768 kHz3.6864 MHz8 MHz
Frequency Stability
±50ppm-
Frequency Tolerance
±10ppm±20ppm±30ppm
Load Capacitance
6pF12.5pF18pF
ESR (Equivalent Series Resistance)
100 Ohms200 Ohms30 kOhms35 kOhms40 kOhms50 kOhms70 kOhms
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C-10°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No LeadCylindrical Can, RadialHC-49/US
Size / Dimension
0.075" Dia (1.90mm)0.079" Dia x 0.236" L (2.00mm x 6.00mm)0.083" Dia (2.10mm)0.118" Dia x 0.315" L (3.00mm x 8.00mm)0.126" L x 0.059" W (3.20mm x 1.50mm)0.447" L x 0.183" W (11.35mm x 4.65mm)0.453" L x 0.183" W (11.50mm x 4.66mm)
Height - Seated (Max)
0.035" (0.90mm)0.079" (2.00mm)0.138" (3.50mm)0.244" (6.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
395,894
In Stock
1 : $0.32000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
35 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.075" Dia (1.90mm)
0.244" (6.20mm)
RT3215
RT3215-32.768-12.5-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
Raltron Electronics
80,617
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.34706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
CMR200T, CMR250T Series
CMR200T32768DZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
47,575
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.49310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
0.079" (2.00mm)
HC-49USX Series
ECS-36-18-4X
CRYSTAL 3.6864MHZ 18PF TH
ECS Inc.
19,015
In Stock
1 : $0.96000
Bulk
Bulk
Active
MHz Crystal
3.6864 MHz
±50ppm
±30ppm
18pF
200 Ohms
Fundamental
-10°C ~ 70°C
-
Through Hole
HC-49/US
0.447" L x 0.183" W (11.35mm x 4.65mm)
0.138" (3.50mm)
ECX_34R Series
ECS-.327-12.5-34R-C-TR
CRYSTAL 32.7680KHZ 12.5PF SMD
ECS Inc.
15,296
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.56810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
MFG_R26
R26-32.768-12.5
CRYSTAL 32.7680KHZ 12.5PF TH
Raltron Electronics
6,130
In Stock
1 : $0.20000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
35 kOhms
Fundamental
-40°C ~ 85°C
-
Through Hole
Cylindrical Can, Radial
0.083" Dia (2.10mm)
0.244" (6.20mm)
16,310
In Stock
1 : $0.80000
Bulk
Bulk
Active
MHz Crystal
8 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Through Hole
HC-49/US
0.453" L x 0.183" W (11.50mm x 4.66mm)
0.138" (3.50mm)
CM315D-Series
CM315DL32768DZFT
CRYSTAL 32.7680KHZ 12.5PF SMD
Citizen Finedevice Co Ltd
32,373
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.55713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
DT26 DT38
32.768K12.5P2/DT38
CRYSTAL 32.7680KHZ 12.5PF DIP
YIC
33,980
In Stock
1 : $0.17000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
30 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.118" Dia x 0.315" L (3.00mm x 8.00mm)
-
DT26 DT38
32.768K12.5P2/DT26
CRYSTAL 32.7680KHZ 12.5PF DIP
YIC
2,623
In Stock
1 : $0.18000
Bulk
Bulk
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
40 kOhms
Fundamental
-20°C ~ 70°C
-
Through Hole
Cylindrical Can, Radial
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
-
Showing
of 10

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.