Results: 0
Manufacturer
Abracon LLCAker Technology CorpCardinal Components Inc.Citizen Finedevice Co LtdConnor WinfieldCrystek CorporationCTS-Frequency ControlsDiodes IncorporatedEcliptekECS Inc.EPSONFox Electronics
Series
-*12SMX12SMX AUTO12SMX-B3215E3215SX38402402W403403W
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-kHz Crystal (Tuning Fork)MEMSMHz CrystalMHz Crystal (w/Thermistor)SAW
Frequency
20 kHz25.6 kHz26.667 kHz28 kHz30.72 kHz31.2 kHz31.25 kHz31.999 kHz32 kHz32.56 kHz32.76 kHz32.765 kHz
Frequency Stability
-160ppm-33ppm, +35ppm-20ppm, +30ppm-17ppm, +15ppm-16ppm, +18ppm-15ppm ~ +5ppm-15ppm, +20ppm-15ppm, +5ppm-14ppm, +12ppm-12ppm, +20ppm-12ppm, +8ppm-10ppm, +8ppm
Frequency Tolerance
-17ppm, +3ppm-15ppm, +25ppm-10ppm, +22ppm-10ppm, +5ppm-9ppm, +11ppm-6.5ppm, +8.5ppm-6ppm, +8ppm-5ppm, +20ppm-5ppm, +7ppm-4ppm, +8ppm±1.5ppm±2ppm
Load Capacitance
3pF4pF4.7pF5pF5.8pF6pF6.4pF6.5pF6.8pF7pF7.2pF7.3pF
ESR (Equivalent Series Resistance)
6 Ohms10 Ohms12 Ohms15 Ohms17 Ohms20 Ohms22 Ohms22.5 Ohms23 Ohms25 Ohms28.9 Ohms30 Ohms
Operating Mode
3rd Overtone5th Overtone-Fundamental
Operating Temperature
-60°C ~ 105°C-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 70°C-40°C ~ 80°C
Ratings
-AEC-Q200
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-SOJ, 2.85mm pitch3-SMD, No Lead4-SMD, Flat Lead4-SMD, Flat Lead, 3 Leads4-SMD, Flat Leads4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead4-SOJ, 2.29mm pitch4-SOJ, 2.60mm pitch
Size / Dimension
0.037" L x 0.024" W (0.95mm x 0.60mm)0.039" L x 0.031" W (1.00mm x 0.80mm)0.039" L x 0.033" W (1.00mm x 0.85mm)0.047" Dia x 0.181" L (1.20mm x 4.60mm)0.047" L x 0.039" W (1.20mm x 1.00mm)0.049" L x 0.041" W (1.25mm x 1.05mm)0.050" L x 0.041" W (1.27mm x 1.05mm)0.055" Dia x 0.197" L (1.40mm x 5.00mm)0.059" Dia (1.50mm)0.059" Dia x 0.197" L (1.50mm x 5.00mm)0.059" Dia x 0.201" L (1.50mm x 5.10mm)0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.38mm)0.016" (0.40mm)0.018" (0.45mm)0.019" (0.48mm)0.020" (0.50mm)0.022" (0.55mm)0.023" (0.59mm)0.024" (0.60mm)0.026" (0.65mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.