Crystals

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
5,705
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.60257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
7.68 MHz
±50ppm
±30ppm
18pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
HC-49/US
0.449" L x 0.185" W (11.40mm x 4.70mm)
0.169" (4.30mm)
MC306
32.768K7PI/MC306
CRYSTAL 32.7680KHZ 7PF SMD
YIC
11,113
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.53766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.5mm pitch
0.315" L x 0.150" W (8.00mm x 3.80mm)
0.098" (2.50mm)
Showing
of 2

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.