Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
SDE F, FASTIN-FASTON, 4.0-6.0MM2
2379381-1
SDE F, FASTIN-FASTON, 4.0-6.0MM2
TE Application Tooling
2
In Stock
1 : $1,259.66000
Box
Box
ActiveManualHand Crimper-Terminals-4.00 ~ 6.00mm²RatchetSide Entry-
D.A.H.T. FOR 250 F-F 170108
755414-1
D.A.H.T. FOR 250 F-F 170108
TE Application Tooling
0
In Stock
5 : $6,278.70800
Box
Box
ActiveManualHand Crimper-Quick Connects Terminals14-16 AWG-RatchetSide Entry-
0
In Stock
5 : $8,396.02800
Box
Box
ActiveManualHand Crimper-Quick Connects Terminals14-20 AWG-No RatchetSide Entry-
Showing
1 - 3
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.