Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
T100-001
TOOL HAND CRIMPER MODULAR SIDE
$45.21000
15 - Immediate
30 - Factory
Tripp LiteTripp Lite
1
TL2253-ND
-
Bulk
ActiveManualHand CrimperCutter, Stripper; Without Die SetModular - RJ11 (6p4c), RG12 (6p6c), RJ45 (8p8c)--RatchetSide Entry-
T100-001-TST
RJ11/RJ12/RJ45 WIRE CRIMPER WITH
$94.43000
5 - Immediate
440 - Factory
Tripp LiteTripp Lite
1
TL2449-ND
-
Bulk
ActiveManualHand CrimperCutter, StripperModular - RJ22 (4p4c), RJ11 (6p4c)--No RatchetSide EntryBuilt-In Cable Tester
T100-PT1
CRIMPING TOOL WITH CABLE STRIPPE
$90.41000
10 - Immediate
40 - Factory
Tripp LiteTripp Lite
1
95-T100-PT1-ND
-
Bulk
ActiveManualHand CrimperCutter, StripperModular - RJ45 (8p8c)---Side Entry-
Showing
1 - 3
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.