Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
350
TOOL HAND CRIMPER 20-32AWG PA09
$90.00000
417 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-1683-ND
-
Bulk
ActiveManualHand Crimper-Contacts20-32 AWG1.00 ~ 1.90mm²No RatchetSide Entry-
349
UNIVERSAL CRIMPING PLIERS
$90.00000
60 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-2304-ND
-
Bulk
ActiveManualHand Crimper-Contacts18-26 AWG1.60 ~ 2.50mm²No RatchetSide Entry-
1213_A
RATCHETING CRIMPER PLIERS
$50.38000
4 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
1528-2525-ND
-
Bulk
ActiveManualHand Crimper-Contacts18-28 AWG0.10 ~ 1.00mm²RatchetSide Entry-
Showing
1 - 3
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.