Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
EthernetUSB
Function
Bridge, USB to EthernetHub Controller
Standards
USB 2.0USB 2.0, 10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 3.3V-
Current - Supply
288mA-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
32-VFQFN Exposed Pad64-VFQFN Exposed Pad
Supplier Device Package
32-SQFN (5x5)64-QFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
32 QFN
USB3503T-I/ML
IC HUB CTLR USB 2.0 HSIC 32QFN
Microchip Technology
52,967
In Stock
1 : $7.12000
Cut Tape (CT)
5,000 : $5.75044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedUSBHub ControllerUSBUSB 2.0---40°C ~ 85°C32-VFQFN Exposed Pad32-SQFN (5x5)
64-STQFP
LAN9514-JZX-TR
IC USB 2.0 ETHER CTRLR 64QFN
Microchip Technology
49,188
In Stock
1 : $11.49000
Cut Tape (CT)
3,000 : $9.22348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedEthernetBridge, USB to EthernetUSBUSB 2.0, 10/100 Base-T/TX PHY1.8V, 3.3V288mA0°C ~ 70°C64-VFQFN Exposed Pad64-QFN (9x9)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.