Controllers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
16 TSSOP
SC16IS740IPW,112
IC UART SINGLE W/FIFO 16-TSSOP
NXP USA Inc.
1,826
In Stock
1 : $5.27000
Tube
-
Tube
Last Time Buy
Not Verified
RS232, RS485
Controller
I2C, SPI, UART
-
2.5V, 3.3V
6mA
-40°C ~ 95°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SSOP
MAX3100EEE+
IC UART SPI/MICRWIRE COMP 16QSOP
Analog Devices Inc./Maxim Integrated
2,647
In Stock
1,500
Factory
1 : $27.51000
Tube
-
Tube
Active
Not Verified
RS232, RS485
Controller
SPI, UART
-
2.7V ~ 5.5V
150µA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.