Controllers - Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $378.26000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Analog, Relay (3) | On/Off, Proportional (PID) | RS-485 | 4, 4 | LCD - Dual Color Characters, Backlight | 0.870" (22.00mm), 0.550" (14.00mm) | 100 ~ 240VAC | Square - 91.00mm x 91.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | Excitation Supply, Sensor Fault Detection | |||
6 In Stock | 1 : $160.65000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 24VDC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : $171.07000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 45.00mm x 22.00mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : $202.81000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 44.50mm x 91.50mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : $215.97000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 44.50mm x 91.50mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock | 1 : $211.92000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Analog, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | - | 100 ~ 240VAC | Rectangular - 44.50mm x 91.50mm | Panel Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - |