Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Voltage - Supply
Sensitivity
Features
Distance - Control To Sensor (Max)
Output Type
Contact Form
Contact Rating @ Voltage
Mounting Type
Termination Style
Operating Temperature
84870210
CONTROL LIQ LEV 24-240VAC/DC DIN
$128.59000
14 - Immediate
CrouzetCrouzet
1
966-1614-ND
ENRM
Bulk
ActiveHigh/Low Level24 ~ 240VAC/DC250Ohm ~ 1MOhmAdjustable Sensitivity, Delay Timer-RelaySPDT (1 Form C)8A @ 240VACDIN RailScrew Terminal-20°C ~ 50°C
84870213
CONTROL LIQ LEV 120VAC DIN RAIL
MARKETPLACE PRODUCT
$110.53000
2 - Immediate
Waldom ElectronicsCrouzet
1
Non-Stock
2266-84870213-ND
646-1220-ND
ENRM
Box
Box
ObsoleteHigh/Low Level120VAC250Ohm ~ 1MOhmAdjustable Sensitivity, Delay Timer-RelaySPDT (1 Form C)8A @ 240VACDIN RailScrew Terminal-20°C ~ 50°C
CONTROL LIQ LEVEL 24VAC DIN RAIL
CONTROL LIQ LEVEL 24VAC DIN RAIL
Active
0 - Immediate
CrouzetCrouzet
-
Non-Stock
84870211-ND
ENRM
Bulk
ActiveHigh/Low Level24VAC250Ohm ~ 1MOhmAdjustable Sensitivity, Delay Timer-RelaySPDT (1 Form C)8ADIN RailScrew Terminal-20°C ~ 50°C
CONTROL LIQ LEV 230VAC DIN RAIL
CONTROL LIQ LEV 230VAC DIN RAIL
Obsolete
0 - Immediate
CrouzetCrouzet
-
Non-Stock
84870214-ND
ENRM
Bulk
ObsoleteHigh/Low Level230VAC250Ohm ~ 1MOhmAdjustable Sensitivity, Delay Timer-RelaySPDT (1 Form C)8ADIN RailScrew Terminal-20°C ~ 50°C
Showing
1 - 4
of 4

Controllers - Liquid, Level


Industrial liquid level controllers are used to monitor constant level, high or low level, and leak detection types of sensing. Additional features may include adjustable sensitivity, built-in timers, LED indication, filter alerts, and auto shut off valves. Solid state or mechanical contacts are actuated upon detection with contact form variations of DPDT, DPST, SPDT, and SPST functionality.