Multi Purpose

Results: 2
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
AMPLIMITE HDP-20Multimate XII
Type
Power, StampedStamped
Pin or Socket
PinSocket
Wire Gauge
12-16 AWG20-24 AWG
Contact Material
CopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
AMPLIMITE-SG2024
66504-9
CONN SOCKET 20-24AWG GOLD CRIMP
TE Connectivity AMP Connectors
42,132
In Stock
1 : $0.48000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
5,955
In Stock
1 : $33.63000
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
Showing
of 2

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.