Showing
1 - 23
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
http://media.digikey.com/Photos/Adam-Tech/PH-MVP-26515-10-10-WP.jpg
PH-MVP-26515-10-10-WP
CONTACT SPRING LOADED T/H GLD WP
Adam Tech
3,255
In Stock
1 : $4.65000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.500" (12.70mm)0.429" (10.90mm)0.402" (10.20mm)Circular - 0.091" (2.30mm) (TH)20gf-0.047" (1.20mm) DiaIP6720000BrassGold10.0µin (0.25µm)
PH-MVS-5375
PH-MVS-5375
CONTACT SPRING LOADED SLDR CUP
Adam Tech
629
In Stock
1 : $1.49000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.295" (7.49mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-4360
CONTACT SPRING LOADED SLDR CUP
Adam Tech
218
In Stock
1 : $1.43000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.236" (6.00mm)0.197" (5.00mm)0.181" (4.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS-4355
PH-MVS-4355
CONTACT SPRING LOADED SLDR CUP
Adam Tech
107
In Stock
1 : $1.43000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.217" (5.51mm)0.177" (4.50mm)0.161" (4.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5365
CONTACT SPRING LOADED SLDR CUP
Adam Tech
160
In Stock
1 : $1.49000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.256" (6.50mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5370
CONTACT SPRING LOADED SLDR CUP
Adam Tech
73
In Stock
1 : $1.49000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.276" (7.00mm)0.236" (6.00mm)0.220" (5.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVS
PH-MVS-5380
CONTACT SPRING LOADED SLDR CUP
Adam Tech
79
In Stock
1 : $1.60000
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole, Solder Cup0.315" (8.00mm)0.276" (7.00mm)0.260" (6.60mm)Circular - 0.079" (2.00mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-3345
PH-MVF-3345
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.138" (3.50mm)0.122" (3.10mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-3350
PH-MVF-3350
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.157" (4.00mm)0.142" (3.60mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-4355
PH-MVF-4355
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.217" (5.51mm)0.177" (4.50mm)0.161" (4.10mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-3345
PH-MVP-3345
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.177" (4.50mm)0.138" (3.50mm)0.122" (3.10mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-3350
PH-MVP-3350
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.197" (5.00mm)0.157" (4.00mm)0.142" (3.60mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-4355
PH-MVP-4355
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.77998
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.217" (5.51mm)0.177" (4.50mm)0.161" (4.10mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-4360
PH-MVF-4360
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.236" (6.00mm)0.197" (5.00mm)0.181" (4.60mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-5365
PH-MVF-5365
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.256" (6.50mm)0.217" (5.50mm)0.201" (5.10mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-5370
PH-MVF-5370
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.276" (7.00mm)0.236" (6.00mm)0.220" (5.60mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-5375
PH-MVF-5375
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-4360
PH-MVP-4360
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.236" (6.00mm)0.197" (5.00mm)0.181" (4.60mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-5365
PH-MVP-5365
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.256" (6.50mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-5370
PH-MVP-5370
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.85086
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.276" (7.00mm)0.236" (6.00mm)0.220" (5.60mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVF-5380
PH-MVF-5380
CONTACT SPRING LOADED SMD GOLD
Adam Tech
0
In Stock
500 : $0.88644
-
-
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.315" (8.00mm)0.276" (7.00mm)0.260" (6.60mm)Circular - 0.071" (1.80mm)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-5375
PH-MVP-5375
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.92180
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.295" (7.49mm)0.256" (6.50mm)0.240" (6.10mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
PH-MVP-5380
PH-MVP-5380
CONTACT SPRING LOADED T/H GOLD
Adam Tech
0
In Stock
500 : $0.92180
-
-
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.315" (8.00mm)0.276" (7.00mm)0.260" (6.60mm)Circular - 0.071" (1.80mm) (TH)70gf-0.039" (1.00mm) Dia-1000000BrassGold-
Showing
1 - 23
of 23

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.