Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | Current Rating (Amps) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,105 In Stock | 1 : $0.92000 Cut Tape (CT) 5,125 : $0.50152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
6,892 In Stock | 1 : $0.93000 Cut Tape (CT) 4,000 : $0.51618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
5,905 In Stock | 1 : $1.39000 Cut Tape (CT) 6,000 : $0.75188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
599 In Stock | 1 : $1.37000 Cut Tape (CT) 7,200 : $0.73421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.66227 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.67534 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.69031 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.70140 Bulk | Bulk | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | - |