Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,687 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.088" (2.24mm) | 0.076" (1.93mm) | Circular - 0.072" (1.83mm) | 30gf | 115gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
49,107 In Stock | 1 : $0.90000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) (TH) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
5,952 In Stock | 1 : $1.70000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.268" (6.81mm) | 0.223" (5.66mm) | 0.178" (4.52mm) | Circular - 0.093" (2.36mm) | 5gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,454 In Stock | 1 : $1.91000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.330" (8.38mm) | 0.271" (6.88mm) | 0.212" (5.39mm) | Circular - 0.093" (2.36mm) | 25gf | 100gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,182 In Stock | 1 : $2.07000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.100" (2.54mm) | 0.300" (7.63mm) | 0.273" (6.93mm) | Circular - 0.155" (3.94mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
23,758 In Stock | 1 : $4.41000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.400" (10.16mm) | 0.360" (9.14mm) | 0.320" (8.13mm) | Circular - 0.187" (4.75mm) (TH) | 25gf | 100gf | 0.092" (2.34mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
1,895 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.71299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.236" (6.00mm) | 0.197" (5.00mm) | 0.178" (4.52mm) | Circular - 0.079" (2.00mm) (TH) | 120gf | 100gf | 0.035" (0.90mm) Dia | - | 10000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
598 In Stock | 1 : $1.36000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.093" (2.36mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
777 In Stock | 1 : $1.44000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.093" (2.36mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |