CAD | USD

Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
$1.00938
0 - Immediate
AVX CorporationAVX Corporation
2,800
Non-Stock
709150001025006-ND
Stript™ 9150
Tape & Reel (TR)
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.122" (3.10mm)0.098" (2.50mm)-Circular - 0.079" (2.00mm)--0.035" (0.90mm) DiaPick and Place10000BrassGold-
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
$1.97000
2,101 - Immediate
AVX CorporationAVX Corporation
1
478-10942-2-ND
478-10942-1-ND
478-10942-6-ND
Stript™ 70-9155
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.150" (3.80mm)0.118" (3.00mm)-Circular - 0.079" (2.00mm)--0.035" (0.90mm) DiaPick and Place10000BrassGold-
709150001040006
CONTACT SPRING LOADED SMD GOLD
$2.01000
3,583 - Immediate
AVX CorporationAVX Corporation
1
478-10943-2-ND
478-10943-1-ND
478-10943-6-ND
Stript™ 70-9155
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.157" (4.00mm)-Circular - 0.079" (2.00mm)--0.035" (0.90mm) DiaPick and Place10000BrassGold-
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
$2.04000
1,206 - Immediate
AVX CorporationAVX Corporation
1
478-12897-2-ND
478-12897-1-ND
478-12897-6-ND
Stript™ 9150
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.236" (6.00mm)0.197" (5.00mm)-Circular - 0.079" (2.00mm)--0.035" (0.90mm) DiaPick and Place10000BrassGold-
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
$1.00938
0 - Immediate
AVX CorporationAVX Corporation
2,800
Non-Stock
709150001020006-ND
Stript™ 9150
Tape & Reel (TR)
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.102" (2.60mm)0.079" (2.00mm)-Circular - 0.079" (2.00mm)--0.035" (0.90mm) DiaPick and Place10000BrassGold-
Showing
1 - 5
of 5