CAD | USD

Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
0907-5-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.91000
11,170 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5068-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.350" (8.89mm)0.322" (8.19mm)0.295" (7.49mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-3-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.89000
12,228 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5066-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.315" (8.00mm)0.287" (7.30mm)0.260" (6.60mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-2-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.87000
28,125 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5065-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.295" (7.49mm)0.267" (6.79mm)0.240" (6.10mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-0-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.85000
39,242 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5063-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.255" (6.48mm)0.228" (5.78mm)0.200" (5.08mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-8-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.95000
2,146 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5071-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.410" (10.41mm)0.382" (9.71mm)0.355" (9.01mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-9-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$1.02000
4,480 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5072-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.430" (10.92mm)0.402" (10.22mm)0.375" (9.52mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-7-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.99000
540 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5070-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.390" (9.91mm)0.363" (9.21mm)0.335" (8.51mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-4-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.90000
10,058 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5067-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.335" (8.51mm)0.307" (7.80mm)0.280" (7.11mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-1-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.86000
4,712 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5064-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.275" (6.99mm)0.248" (6.29mm)0.220" (5.60mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0907-6-15-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.94000
7,399 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5069-ND
0907
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.370" (9.40mm)0.343" (8.70mm)0.315" (8.00mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
Showing
1 - 10
of 10