Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,453 In Stock | 1 : $2.12000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.349" (8.86mm) | 0.304" (7.72mm) | Circular - 0.111" (2.82mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | 1,000 : $2.13985 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.220" (5.58mm) | 0.349" (8.86mm) | 0.304" (7.72mm) | Circular - 0.111" (2.82mm) (TH) | 30gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |