Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
0926-0-15-20-76-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.94000
71,578 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1648-ND
0926
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.091" (2.31mm)0.071" (1.81mm)0.052" (1.32mm)Circular - 0.085" (2.16mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0926-1-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.97000
152,133 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1652-ND
0926
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.125" (3.18mm)0.098" (2.50mm)0.070" (1.78mm)Circular - 0.085" (2.16mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
Showing
1 - 2
of 2

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.