Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
SPRING PROBE CONN 1POS DROP-IN
SPRING PROBE CONN 1POS DROP-IN
$1.02299
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
150,000
Non-Stock
1717380-1-ND
*
Bulk
Active--------------
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
A107933TR-ND
A107933CT-ND
A107933DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSleeve & Plunger (Pogo Pins)Surface Mount0.130" (3.30mm)-0.102" (2.60mm)Circular - 0.091" (2.30mm)--0.035" (0.90mm) Dia--BrassGold19.7µin (0.50µm)
2173227-2
CONTACT SPRING LOADED GOLD
MARKETPLACE PRODUCT
$2.25562
20,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20,000
Non-Stock
A116861-ND
2266-2173227-2-ND
-
-
Bag
Obsolete-----------Copper AlloyGold-
2173140-1
CONTACT SPRING LOADED SMD GOLD
MARKETPLACE PRODUCT
$3.17837
20,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
20,000
Non-Stock
A117441-ND
2266-2173140-1-ND
-
-
Bag
Obsolete-Surface Mount---------Copper AlloyGold12.0µin (0.30µm)
CONTACT SPRING LOADED
CONTACT SPRING LOADED
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
1982235-1-ND
-
Tape & Reel (TR)
Active--------------
CONTACT SPRING LOADED SMD GOLD
CONTACT SPRING LOADED SMD GOLD
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
1857773-2-ND
-
Tape & Reel (TR)
Active-Surface Mount---------BrassGold-
CONTACT SPRING LOADED
CONTACT SPRING LOADED
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
2173352-1-ND
-
-
Obsolete--------------
CONTACT SPRING LOADED T/H GOLD
CONTACT SPRING LOADED T/H GOLD
MARKETPLACE PRODUCT
$0.71770
10,000 - Immediate
WECTE Connectivity AMP Connectors
5,000
Non-Stock
2266-1551718-1-ND
1551718-1-ND
-
Bulk
-
Obsolete-Through Hole---------Copper AlloyGoldFlash
SPRING PROBE CONNECTOR
SPRING PROBE CONNECTOR
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
1705956-1-ND
*
Bulk
Active--------------
SPRING PROBE CONNECTOR
SPRING PROBE CONNECTOR
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
1483446-1-ND
*
Bulk
Active--------------
Showing
1 - 10
of 10

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.