Showing
1 - 25
of 527
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
S70-125161545R
CONTACT SMD GOLD
$0.65000
36,444 - Immediate
Harwin Inc.Harwin Inc.
1
952-3138-2-ND
952-3138-1-ND
952-3138-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveContact PadSurface Mount---Rectangular - 0.098" L x 0.063" W x 0.006" H (2.50mm x 1.60mm x 0.15mm)-----Beryllium CopperGoldFlash
1578-0-57-15-00-00-03-0
CONN SPRING TARGET 1POS SMD
$1.69000
72,179 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED10763TR-ND
ED10763CT-ND
ED10763DKR-ND
1578
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveContact PadSurface Mount---Circular - 0.078" (1.98mm) Dia, 0.025" (0.64mm) H-----Brass AlloyGold10.0µin (0.25µm)
S70-138305045R
CONTACT SMD GOLD
$0.86000
54,009 - Immediate
Harwin Inc.Harwin Inc.
1
952-3140-2-ND
952-3140-1-ND
952-3140-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveContact PadSurface Mount---Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm)-----Beryllium CopperGoldFlash
1578-2-57-15-00-00-03-0
CONN SPRING TARGET 1POS SMD
$1.48000
20,471 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED10765TR-ND
ED10765CT-ND
ED10765DKR-ND
1578
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveContact PadSurface Mount---Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H-----Brass AlloyGold10.0µin (0.25µm)
0965-0-15-20-80-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.62000
437,335 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1649-ND
0965
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.100" (2.54mm)0.088" (2.24mm)0.076" (1.93mm)Circular - 0.072" (1.83mm)25gf115gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
P70-6000045R
CONTACT SPRING LOADED T/H GOLD
$1.27000
16,634 - Immediate
Harwin Inc.Harwin Inc.
1
952-3137-2-ND
952-3137-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.087" (2.20mm)0.083" (2.10mm)0.075" (1.90mm)Circular - 0.067" (1.70mm) (TH)-39.77gf0.024" (0.60mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-1000045R
CONTACT SPRING LOADED SMD GOLD
$1.34000
7,487 - Immediate
Harwin Inc.Harwin Inc.
1
952-3127-2-ND
952-3127-1-ND
952-3127-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.118" (3.00mm)0.114" (2.90mm)0.106" (2.70mm)Circular - 0.087" (2.20mm)-89.74gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
0900-0-00-00-00-00-11-0
CONTACT SPRING LOADED SMD GOLD
$0.77000
211,917 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED9000-ND
0900
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.118" (3.00mm)0.098" (2.50mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0900-1-00-00-00-00-11-0
CONTACT SPRING LOADED SMD GOLD
$0.80000
87,243 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED9001-ND
0900
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.150" (3.80mm)0.122" (3.10mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0906-0-15-20-76-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.82000
325,538 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED8180-ND
0906
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.137" (3.48mm)0.118" (3.00mm)0.098" (2.50mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0900-2-00-00-00-00-11-0
CONTACT SPRING LOADED SMD GOLD
$0.82000
24,796 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED9002-ND
0900
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)0.169" (4.30mm)0.142" (3.60mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0900-8-15-20-76-14-11-0
CONTACT SPRING LOADED SMD GOLD
$0.83000
91,234 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1124-ND
0900
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.155" (3.94mm)0.135" (3.44mm)0.116" (2.94mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0900-3-00-00-00-00-11-0
CONTACT SPRING LOADED SMD GOLD
$0.83000
14,698 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED9003-ND
0900
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.217" (5.51mm)0.189" (4.81mm)0.162" (4.11mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0906-1-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.84000
55,264 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED8181-ND
0906
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.177" (4.50mm)0.150" (3.80mm)0.122" (3.10mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
P70-2000045R
CONTACT SPRING LOADED T/H GOLD
$1.40000
3,728 - Immediate
Harwin Inc.Harwin Inc.
1
952-3132-2-ND
952-3132-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.122" (3.10mm)0.114" (2.90mm)0.112" (2.85mm)Circular - 0.094" (2.40mm) (TH)-129.50gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
P70-2100045R
CONTACT SPRING LOADED T/H GOLD
$1.38000
9,357 - Immediate
Harwin Inc.Harwin Inc.
1
952-3134-2-ND
952-3134-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.185" (4.70mm)0.177" (4.50mm)0.165" (4.20mm)Circular - 0.104" (2.64mm) (TH)-69.34gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
0906-2-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.86000
55,373 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED8182-ND
0906
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.197" (5.00mm)0.169" (4.30mm)0.142" (3.60mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
806-22-001-30-0xx191
CONTACT SPRING LOADED SMD GOLD
$1.38000
156,095 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED10982TR-ND
ED10982CT-ND
ED10982DKR-ND
806
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.177" (4.50mm)0.150" (3.80mm)-Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) DiaPick and Place1000000Copper AlloyGold20.0µin (0.51µm)
0906-3-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.87000
676,073 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED8183-ND
0906
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.217" (5.51mm)0.189" (4.81mm)0.162" (4.11mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0910-2-57-20-75-14-11-0
CONTACT SPRING LOADED SMD GOLD
$1.56000
6,532 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90453TR-ND
ED90453CT-ND
ED90453DKR-ND
0910
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.137" (3.48mm)0.117" (2.98mm)0.098" (2.50mm)Circular - 0.072" (1.83mm)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0906-4-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.89000
2,057 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED8184-ND
0906
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.236" (6.00mm)0.208" (5.29mm)0.181" (4.60mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
P70-2300045R
CONTACT SPRING LOADED T/H GOLD
$1.44000
11,795 - Immediate
Harwin Inc.Harwin Inc.
1
952-3135-2-ND
952-3135-1-ND
952-3135-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.205" (5.21mm)0.193" (4.90mm)0.181" (4.60mm)Circular - 0.071" (1.80mm) (TH)-84.64gf0.035" (0.90mm) Dia-10000BrassGold16.0µin (0.41µm)
90024-AS
CONTACT SPRING LOADED SMD GOLD
$0.90000
25,802 - Immediate
Preci-DipPreci-Dip
1
1212-1848-ND
-
Bulk
ActiveSleeve & Plunger (Pogo Pins)Surface Mount0.197" (5.00mm)-0.142" (3.60mm)Circular - 0.072" (1.83mm)25.49gf61.18gf0.042" (1.07mm) Dia-40000Brass AlloyGold20.0µin (0.51µm)
0921-0-15-20-76-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.91000
54,517 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1656-ND
0921
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.171" (4.34mm)0.122" (3.09mm)0.131" (3.34mm)Circular - 0.078" (1.98mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
0930-0-15-20-75-14-11-0
CONTACT SPRING LOADED T/H GOLD
$0.93000
58,400 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90344-ND
0930
Bulk
ActiveSleeve & Plunger (Pogo Pins)Through Hole0.174" (4.42mm)0.146" (3.72mm)0.119" (3.02mm)Circular - 0.072" (1.83mm) (TH)25gf60gf0.042" (1.07mm) Dia-1000000Copper AlloyGold20.0µin (0.51µm)
Showing
1 - 25
of 527

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.