Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Clip Style
Clip Type
Clip Length
Pin Length
Termination
Frame Thickness
Frame Width
Pitch
Contact Material
Contact Finish
Board Thickness
Features
1544210-2
SIL CONTACT Y1 THROUGH HOLE
$0.14000
217,476 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A117856TR-ND
A117856CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.043" (1.10mm)0.338" (8.59mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.063" (1.60mm)-
1544394-1
SIL CONTACT Y1 THROUGH HOLE
$0.14000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A117857TR-ND
A117857CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.071" (1.80mm)0.374" (9.50mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.063" (1.60mm)-
1544242-1
SIL CONTACT Y1 THROUGH HOLE
$0.14000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128053TR-ND
A128053CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.055" (1.40mm)0.374" (9.50mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.045" (1.14mm)-
1544445-1
SIL CONTACT Y1 THROUGH HOLE
MARKETPLACE PRODUCT
$0.01679
240,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
40,000
Non-Stock
A122965TR-ND
A122965CT-ND
2266-1544445-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Box
ActiveSILY10.069" (1.75mm)0.346" (8.79mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.025" (0.64mm)-
1544400-1
SIL CONTACT Y1 THROUGH HOLE
$0.01982
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
360,000
Non-Stock
A117858TR-ND
A117858CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.060" (1.52mm)0.382" (9.70mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.039" (1.00mm)-
1544425-2
SIL CONTACT Y1 THROUGH HOLE
$0.02012
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
400,000
Non-Stock
A122175TR-ND
A122175CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.069" (1.75mm)0.374" (9.50mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.025" (0.64mm)-
SIL CONTACT Y1 THROUGH HOLE
SIL CONTACT Y1 THROUGH HOLE
$0.14000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A122964TR-ND
A122964CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveSILY10.069" (1.75mm)0.374" (9.50mm)Through Hole0.010" (0.25mm)0.713" (18.10mm)0.100" (2.54mm)Phosphor BronzeTin0.025" (0.64mm)-
Showing
1 - 7
of 7

Contacts - Leadframe


Leadframe terminals connect a semiconductor's thin metal leadframe wiring to the large-scale circuitry on electrical devices and circuit boards. Leadframes and leadframe terminals are used in almost all semiconductor packages. Terminals are chosen by terminal pitch, frame width and thickness, clip style and type, and dimensional considerations such as pin length, clip length, and board thickness.