Showing
of 2,807
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
UL94V-2 4POS
350761-4
CONN HDR 4POS 0.25 TIN PCB
TE Connectivity AMP Connectors
13,755
In Stock
1 : $1.00000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
71,921
In Stock
1 : $1.68000
Cut Tape (CT)
250 : $1.29948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
7,428
In Stock
1 : $2.03000
Cut Tape (CT)
900 : $1.48357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
188275-8
188275-8
CONN RCPT 8POS 0.1 TIN SMD
TE Connectivity AMP Connectors
13,956
In Stock
1 : $2.21000
Cut Tape (CT)
900 : $1.61303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin----100VDC
33,310
In Stock
1 : $2.25000
Cut Tape (CT)
900 : $1.64647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable6All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-215079-0
8-215079-0
CONN RCPT 10POS 0.1 TIN PCB
TE Connectivity AMP Connectors
2,720
In Stock
1 : $2.21000
Cut Tape (CT)
250 : $1.76620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
3,753
In Stock
1 : $2.46000
Cut Tape (CT)
900 : $1.79613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
215297-8
215297-8
CONN RCPT 8POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
14,780
In Stock
1 : $1.89000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board8All0.100" (2.54mm)1-Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Black or Green0.276" (7.00mm)0.122" (3.10mm)-UL94 V-0Tin-----
30,646
In Stock
1 : $2.88000
Cut Tape (CT)
900 : $2.10372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable8All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-188275-0
8-188275-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
17,730
In Stock
1 : $2.99000
Cut Tape (CT)
900 : $2.18168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
UL94V-2 4x3POS
350764-4
CONN HDR 12POS 0.25 TIN PCB
TE Connectivity AMP Connectors
12,689
In Stock
1 : $2.48000
Tray
Tray
ActiveHeaderFemale SocketBoard to Cable/Wire12All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
8-188275-2
8-188275-2
CONN RCPT 12POS 0.1 TIN SMD
TE Connectivity AMP Connectors
6,813
In Stock
1 : $3.54000
Cut Tape (CT)
900 : $2.57830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable12All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
8-338069-0
8-338069-0
CONN RCPT 10POS 0.1 TIN SMD
TE Connectivity AMP Connectors
29,236
In Stock
1 : $3.55000
Cut Tape (CT)
900 : $2.59253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable10All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
x-535541-6, x-146138-6
5-535541-6
CONN RCPT 8POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
5,493
In Stock
1 : $2.68000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.265" (6.73mm)0.125" (3.18mm)-65°C ~ 125°CUL94 V-0Tin---2A-
1-338070-6
1-338070-6
CONN RCPT 16POS 0.1 TIN PCB R/A
TE Connectivity AMP Connectors
6,767
In Stock
1 : $4.93000
Cut Tape (CT)
2,500 : $2.95687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleKinked Pin, SolderFriction LockTin-Red0.228" (5.80mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
216602-4
216602-4
CONN RCPT 4POS 0.1 GOLD PCB R/A
TE Connectivity AMP Connectors
6,350
In Stock
1 : $2.89000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold31.5µin (0.80µm)Green0.126" (3.20mm)0.126" (3.20mm)-UL94 V-0Tin-----
8-188275-4
8-188275-4
CONN RCPT 14POS 0.1 TIN SMD
TE Connectivity AMP Connectors
6,363
In Stock
1 : $4.08000
Cut Tape (CT)
900 : $2.97492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable14All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
3,141
In Stock
1 : $3.05000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.200" (5.08mm)1-Through HoleSolderDetent LockTin-Natural0.455" (11.56mm)0.170" (4.32mm)-UL94 V-2Tin-----
350xxx Header Circ
350829-1
CONN HDR 12POS 0.25 TIN PCB
TE Connectivity AMP Connectors
5,117
In Stock
1 : $3.12000
Tray
Tray
ActiveHeaderFemale SocketBoard to Cable/Wire12All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-White0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
8-188275-6
8-188275-6
CONN RCPT 16POS 0.1 TIN SMD
TE Connectivity AMP Connectors
2,616
In Stock
1 : $4.61000
Cut Tape (CT)
900 : $3.35066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
x-534237-5, 147727-6
5-534237-5
CONN RCPT 7POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
3,583
In Stock
1 : $3.95000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable7All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.340" (8.64mm)0.115" (2.92mm)-65°C ~ 125°CUL94 V-0Tin---2A-
1-216602-0
1-216602-0
CONN RCPT 10POS 0.1 GOLD PCB R/A
TE Connectivity AMP Connectors
456
In Stock
1 : $4.07000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold31.5µin (0.80µm)Green0.126" (3.20mm)0.126" (3.20mm)-UL94 V-0Tin-----
9-188275-0
9-188275-0
CONN RCPT 20POS 0.1 TIN SMD
TE Connectivity AMP Connectors
7,030
In Stock
1 : $5.69000
Cut Tape (CT)
900 : $4.13893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
215307-8
215307-8
CONN RCPT 16POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
1,562
In Stock
1 : $4.16000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board16All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullGold31.5µin (0.80µm)Black or Green0.276" (7.00mm)0.122" (3.10mm)-UL94 V-0Tin-----
643230-1
643230-1
CONN HDR 4POS 0.25 TIN PCB R/A
TE Connectivity AMP Connectors
10,588
In Stock
1 : $4.64000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through Hole, Right AngleSolderLocking RampTin-Natural0.360" (9.14mm)0.160" (4.06mm)-UL94 V-0Tin--Mounting Flange--
Showing
of 2,807

TE Connectivity AMP Connectors Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.