Showing
1 - 25
of 159,934
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-1xx-02-x-D
CLP-105-02-F-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
6,735
In Stock
1 : $3.58000
Cut Tape (CT)
1,375 : $1.99114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
CLP-1xx-02-x-D
CLP-105-02-L-D-P-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
8,936
In Stock
1 : $3.80000
Cut Tape (CT)
1,375 : $2.20280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
SMM-110-02-S-S-K-TR
SMM-110-02-S-S-K-TR
CONN RCPT 10POS 0.079 GOLD SMD
Samtec Inc.
3,753
In Stock
1 : $6.12000
Cut Tape (CT)
875 : $3.79497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.2A per Contact350VAC
SSW-1xx-x1-S-D
SSW-108-01-F-D
CONN RCPT 16POS 0.1 GOLD PCB
Samtec Inc.
4,996
In Stock
1 : $3.84000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
FLE-1xx-01-G-DV
FLE-110-01-G-DV-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
3,665
In Stock
1 : $6.97000
Cut Tape (CT)
900 : $4.32079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Pick and Place2A per Contact-
MMS-105-02-L-DV-K-TR
MMS-105-02-L-DV-K-TR
CONN RCPT 10POS 0.079 GOLD SMD
Samtec Inc.
21,189
In Stock
1 : $6.63000
Cut Tape (CT)
575 : $4.51327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--55°C ~ 125°C-Tin--Pick and Place3.9A per Contact-
Tiger Eye SMM
SMM-110-02-L-S
CONN RCPT 10POS 0.079 GOLD SMD
Samtec Inc.
1,549
In Stock
1 : $5.64000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.079" (2.00mm)1-Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Tin---3.2A per Contact350VAC
SFC-1xx-T2-x-D-A
SFC-120-T2-F-D-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
3,786
In Stock
1 : $8.85000
Cut Tape (CT)
550 : $5.89969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
SFM-110-02-L-D-A-K-TR
SFM-110-02-L-D-A-K-TR
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
15,199
In Stock
1 : $9.10000
Cut Tape (CT)
725 : $6.06487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide, Pick and Place3.2A per Contact250VAC
SSA-1xx-S-T
SSA-132-S-T
CONN RCPT 32POS 0.1 TIN PCB
Samtec Inc.
11,685
In Stock
1 : $6.09000
Bulk
Bulk
ActiveReceptacle, BreakawayFemale SocketBoard to Board32All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.230" (5.85mm)0.151" (3.84mm)-55°C ~ 105°CUL94 V-0-----1000V
SQW-1xx-01-x-D-VS-(A)
SQW-110-01-L-D-VS-A-K-TR
CONN RCPT 20POS 0.079 GOLD SMD
Samtec Inc.
2,403
In Stock
1 : $8.85000
Cut Tape (CT)
300 : $6.26843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable20All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.300" (7.62mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.8A per Contact-
FLE-1xx-01-G-DV-A
FLE-120-01-G-DV-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
6,705
In Stock
1 : $10.37000
Cut Tape (CT)
900 : $6.48229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Board Guide, Pick and Place2A per Contact-
SFC-1xx-T2-x-D-A
SFC-120-T2-L-D-A-K-TR
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
4,792
In Stock
1 : $10.76000
Cut Tape (CT)
550 : $7.17402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable40All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)--55°C ~ 125°C-Tin--Board Guide, Pick and Place3.1A per Contact350VAC
Tiger Eye SFM
SFM-105-02-S-D-A
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
5,619
In Stock
1 : $7.37000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
Tiger Eye SFM
SFM-105-02-S-D
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
2,691
In Stock
1 : $7.37000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm--3.2A per Contact250VAC
HLE Series
HLE-105-02-S-DV-TE
CONN RCPT 10POS 0.1 GOLD PCB
Samtec Inc.
9,092
In Stock
1 : $7.78000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board10All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.138" (3.50mm)0.120" (3.05mm)-55°C ~ 125°C-Tin---4.1A per Contact400VAC
SSQ Series
SSQ-110-23-G-D
CONN RCPT 20POS 0.1 GOLD PCB
Samtec Inc.
3,706
In Stock
1 : $9.14000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-x1-S-D
SSW-120-01-F-D
CONN RCPT 40POS 0.1 GOLD PCB
Samtec Inc.
1,535
In Stock
1 : $9.20000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
ESQ-1xx-12-G-D
ESQ-110-12-G-D
CONN SOCKET 20POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
1 : $9.27000
Tube
Tube
ActiveElevated SocketForkedBoard to Board20All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.435" (11.05mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Gold---5.7A per Contact550VAC
SLW-1xx-01-T-S
SLW-150-01-T-S
CONN RCPT 50POS 0.1 TIN PCB
Samtec Inc.
3,584
In Stock
1 : $9.54000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board50All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 105°C-Tin6.09mm----
SSW-1xx-x1-T-S
SSW-150-01-T-S
CONN RCPT 50POS 0.1 TIN PCB
Samtec Inc.
12,252
In Stock
1 : $9.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable50All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
SFM-110-02-L-DH-TR
SFM-110-02-L-DH-TR
CONN RCPT 20P 0.05 GOLD SMD R/A
Samtec Inc.
2,722
In Stock
1 : $14.25000
Cut Tape (CT)
325 : $10.22120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface Mount, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.183" (4.65mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide3.2A per Contact250VAC
ESQ-120-23-x-D
ESQ-120-23-T-D
CONN SOCKET 40POS 0.1 TIN PCB
Samtec Inc.
3,226
In Stock
1 : $11.26000
Tube
Tube
ActiveElevated SocketForkedBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.535" (13.60mm)0.190" (4.83mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SFM-1xx-x2-x-D-A
SFM-110-02-L-D-A
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
1,719
In Stock
1 : $11.29000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-Board Guide3.2A per Contact250VAC
ESQ-120-33-T-D
ESQ-120-33-T-D
CONN SOCKET 40POS 0.1 TIN PCB
Samtec Inc.
4,471
In Stock
1 : $11.78000
Tube
Tube
ActiveElevated SocketForkedBoard to Board40All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
Showing
1 - 25
of 159,934

Samtec Inc. Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.