Press-Fit, Solder Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,645 In Stock | 1 : $2.03000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
8,396 In Stock | 1 : $6.29000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 16 | All | 0.079" (2.00mm) | 4 | 0.256" (6.50mm) | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | - | - | UL94 V-0 | Gold | - | - | - | 3A | 32V | |||
270 In Stock | 1 : $12.53000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 16 (4 x 4 Ports) | All | 0.079" (2.00mm) | 4 | 0.256" (6.50mm) | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | - | - | 32VDC | |||
10,513 In Stock | 1 : $0.63000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
7,796 In Stock | 1 : $0.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
19,303 In Stock | 1 : $0.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
5,662 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.098" (2.50mm) | 1 | - | Through Hole | Press-Fit, Solder | Friction Lock | Tin | - | Natural | 0.374" (9.50mm) | - | -25°C ~ 85°C | UL94 V-0 | - | 11.8mm | - | - | 3A | 250V | |||
12,038 In Stock | 1 : $1.31000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
5,755 In Stock | 1 : $1.48000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
6,061 In Stock | 1 : $1.60000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
5,458 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
5,017 In Stock | 1 : $1.81000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
23,389 In Stock | 1 : $2.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
5,305 In Stock | 1 : $2.16000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
1,179 In Stock | 1 : $2.32000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,550 In Stock | 1 : $2.43000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,566 In Stock | 1 : $2.70000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,024 In Stock | 1 : $2.86000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 32 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
19,770 In Stock | 1 : $3.06000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,668 In Stock | 1 : $4.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,959 In Stock | 1 : $6.22000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
4,301 In Stock | 1 : $6.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 32 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
9,534 In Stock | 1 : $6.46000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
746 In Stock | 1 : $6.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
409 In Stock 3,037 Factory | 1 : $13.84000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - |