Hirose Electric Co Ltd Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,898 In Stock | 1 : $2.25000 Cut Tape (CT) 1,500 : $1.45593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 10 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | UL94 V-0 | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
37,701 In Stock | 1 : $2.31000 Cut Tape (CT) 1,500 : $1.81463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 18 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | - | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
7,650 In Stock | 1 : $3.82000 Cut Tape (CT) 2,000 : $2.13914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 20 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Guide | 0.5A | 50VAC | |||
21,390 In Stock | 1 : $3.70000 Cut Tape (CT) 2,500 : $2.16096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Beige | 0.091" (2.30mm) | - | -40°C ~ 85°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 200VAC | |||
1,459 In Stock | 1 : $3.41000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.165" (4.20mm) | 0.079" (2.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | - | 1A | 200VAC | |||
10,225 In Stock | 1 : $1.12000 Cut Tape (CT) 5,000 : $0.50641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket | Non-Gendered | Board to Cable/Wire | 10 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | - | Black | 0.069" (1.75mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Glow Wire Compliant, Solder Retention | 1.5A | 100V | |||
4,142 In Stock | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.90804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to FPC | 4 (2 + 2 Power) | All | - | 2 | - | Surface Mount | Solder | Friction Lock | Gold | 1.97µin (0.050µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | 0.9mm | - | Pick and Place | 0.3A Signal, 4A Power | 50V | |||
7,360 In Stock | 1 : $1.07000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
5,594 In Stock | 1 : $1.10000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 6.6mm, 7.5mm | - | - | 3A | 30VAC | |||
2,427 In Stock | 1 : $1.96000 Cut Tape (CT) 500 : $1.27332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
18,367 In Stock | 1 : $2.48000 Cut Tape (CT) 4,000 : $1.28348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
6,283 In Stock | 1 : $2.64000 Cut Tape (CT) 4,000 : $1.36498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 40 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
4,056 In Stock | 1 : $1.48000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,758 In Stock | 1 : $1.60000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,600 In Stock | 1 : $1.60000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
6,773 In Stock | 1 : $1.69000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,106 In Stock | 1 : $3.07000 Cut Tape (CT) 1,000 : $1.70258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 4 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.154" (3.90mm) | - | -30°C ~ 75°C | UL94 V-0 | Gold | - | - | Board Guide, Shielded, Solder Retention | 2A or 0.5A, 3A | 30VDC, 40VAC | |||
68,440 In Stock | 1 : $1.77000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
0 In Stock | 1 : $1.82000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
21,630 In Stock | 1 : $2.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,400 In Stock | 1 : $2.03000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
70,215 In Stock | 1 : $2.09000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
9,016 In Stock | 1 : $2.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Brown | 0.165" (4.20mm) | - | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | Board Guide | 1A | 200VAC | |||
4,915 In Stock | 1 : $2.16000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,626 In Stock | 1 : $2.32000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V |