Board to Cable/Wire Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,678 In Stock | 1 : $1.07000 Cut Tape (CT) 1,400 : $0.54720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
29,732 In Stock | 1 : $0.94000 Cut Tape (CT) 650 : $0.61637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
17,405 In Stock | 1 : $1.14000 Cut Tape (CT) 1,400 : $0.63074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
18,478 In Stock | 1 : $1.17000 Cut Tape (CT) 1,200 : $0.64401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
11,089 In Stock | 1 : $1.04000 Cut Tape (CT) 650 : $0.68422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
31,098 In Stock | 1 : $1.30000 Cut Tape (CT) 1,000 : $0.71153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
48,366 In Stock | 1 : $0.79000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 3 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
40,388 In Stock | 1 : $1.51000 Cut Tape (CT) 1,000 : $0.83306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
76,921 In Stock | 1 : $1.33000 Cut Tape (CT) 900 : $0.91066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 2 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.285" (7.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
38,708 In Stock | 1 : $2.00000 Cut Tape (CT) 6,000 : $0.98575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 40 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Gold | 3.90µin (0.099µm) | - | 0.039" (1.00mm) | - | -40°C ~ 85°C | - | Gold | - | - | Shielded, Solder Retention | - | 100V | |||
34,354 In Stock | 1 : $1.54000 Cut Tape (CT) 900 : $1.06667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 4 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.285" (7.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
10,775 In Stock | 1 : $1.63000 Cut Tape (CT) 900 : $1.12633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 5 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.285" (7.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
33,672 In Stock | 1 : $1.20000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
129,273 In Stock | 1 : $1.89000 Cut Tape (CT) 900 : $1.30416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.285" (7.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
36,541 In Stock | 1 : $1.97000 Cut Tape (CT) 900 : $1.35886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.285" (7.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
32,898 In Stock | 1 : $2.25000 Cut Tape (CT) 1,500 : $1.45593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 10 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | UL94 V-0 | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
63,189 In Stock | 1 : $1.54000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
39,651 In Stock | 1 : $2.31000 Cut Tape (CT) 1,500 : $1.81463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 18 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | - | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
6,092 In Stock | 1 : $2.91000 Cut Tape (CT) 450 : $2.04960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
21,400 In Stock | 1 : $3.70000 Cut Tape (CT) 2,500 : $2.16096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Beige | 0.091" (2.30mm) | - | -40°C ~ 85°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 200VAC | |||
7,650 In Stock | 1 : $3.82000 Cut Tape (CT) 2,000 : $2.13914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 20 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Guide | 0.5A | 50VAC | |||
25,067 In Stock | 1 : $3.90000 Cut Tape (CT) 1,500 : $2.18834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
16,252 In Stock | 1 : $3.13000 Cut Tape (CT) 450 : $2.19587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 10 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
14,911 In Stock | 1 : $3.20000 Cut Tape (CT) 550 : $2.25447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 8 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
14,202 In Stock | 1 : $3.89000 Cut Tape (CT) 1,300 : $2.26045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - |