Board to Board or Cable Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,936 In Stock | 1 : $1.30000 Cut Tape (CT) 1,000 : $0.71199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 1A | 125VAC | |||
46,422 In Stock | 1 : $1.77000 Cut Tape (CT) 900 : $1.17831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
53,227 In Stock | 1 : $1.35000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
12,946 In Stock | 1 : $1.93000 Cut Tape (CT) 250 : $1.38708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
9,275 In Stock | 1 : $2.19000 Cut Tape (CT) 900 : $1.51996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
13,388 In Stock | 1 : $2.09000 Cut Tape (CT) 250 : $1.61824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
7,862 In Stock | 1 : $1.69000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
40,251 In Stock | 1 : $2.51000 Cut Tape (CT) 900 : $1.73740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Friction Lock | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
7,941 In Stock | 1 : $2.45000 Cut Tape (CT) 250 : $1.89580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
15,869 In Stock | 1 : $2.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
46,456 In Stock | 1 : $2.28000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
23,688 In Stock | 1 : $2.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.320" (8.13mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
17,302 In Stock | 1 : $3.34000 Cut Tape (CT) 900 : $2.31647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
36,321 In Stock | 1 : $2.39000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
4,813 In Stock | 1 : $3.67000 Cut Tape (CT) 900 : $2.50982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Friction Lock | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
14,688 In Stock | 1 : $2.52000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 5.8mm, 6.55mm, 6.8mm | - | - | 2A | 500VAC | |||
7,519 In Stock | 1 : $2.61000 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.110" (2.79mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 1A | 125VAC | |||
13,715 In Stock | 1 : $2.77000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 5.9mm | - | - | 2A | 500VAC | |||
4,428 In Stock | 1 : $2.81000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Blind Mating, Board Lock | - | 600V | |||
8,206 In Stock | 1 : $2.84000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
5,130 In Stock | 1 : $4.22000 Cut Tape (CT) 900 : $2.88002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
10,974 In Stock | 1 : $4.99000 Cut Tape (CT) 1,400 : $2.89286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board or Cable | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | 3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm | - | Board Guide, Pick and Place | 1A | - | |||
14,353 In Stock | 1 : $3.10000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | 125V | |||
6,178 In Stock | 1 : $3.28000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | 125V | |||
1,457 In Stock | 1 : $3.41000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.165" (4.20mm) | 0.079" (2.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 5.1mm, 6mm | - | - | 1A | 200VAC |