9 Headers, Receptacles, Female Sockets

Results: 2,438
Manufacturer
3MAdam TechAmphenol ICC (FCI)Assmann WSW ComponentsGCTHARTINGHarwin Inc.Hirose Electric Co LtdITT Cannon, LLCJST Sales America Inc.KYOCERA AVXMill-Max Manufacturing Corp.
Series
-206325632RS13043099310311314315316317
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
-Female Blade SocketFemale SocketFemale Socket, CoaxialForkedNon-GenderedSocket
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
45678All
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.156" (3.96mm)0.197" (5.00mm)0.198" (5.03mm)0.200" (5.08mm)0.240" (6.10mm)
Number of Rows
123
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.197" (5.00mm)0.198" (5.03mm)0.200" (5.08mm)0.202" (5.13mm)0.240" (6.10mm)0.250" (6.35mm)-
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-PullThreaded
Contact Finish - Mating
-Gold or Gold, GXT™GoldTinTin-Lead
Contact Finish Thickness - Mating
3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)39.4µin (1.00µm)40.0µin (1.02µm)
Insulation Color
-BeigeBlackBlueBrownGrayGreenNaturalOrangePinkRedVioletWhiteYellow
Insulation Height
0.050" (1.27mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)0.089" (2.26mm)0.095" (2.41mm)0.096" (2.44mm)0.098" (2.50mm)
Contact Length - Post
0.050" (1.27mm)0.055" (1.40mm)0.058" (1.47mm)0.060" (1.52mm)0.063" (1.60mm)0.065" (1.65mm)0.070" (1.78mm)0.071" (1.80mm)0.073" (1.85mm)0.075" (1.91mm)0.078" (1.98mm)0.080" (2.03mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-GoldTinTin-Lead
Mated Stacking Heights
4.14mm, 4.5mm, 5mm, 6mm, 7mm5.9mm6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm6.09mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm6.6mm, 7.5mm7.1mm, 8.37mm8.5mm, 9.77mm10.04mm, 11.63mm10.81mm11.04mm11.04mm, 12.63mm11.8mm-
Ingress Protection
-IP40IP67
Features
-Block TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Pick and PlaceBoard HooksBoard LockBoard Lock, Pick and PlaceCarrierGlow Wire CompliantMounting FlangePick and PlacePick and Place, Solder RetentionShielded
Current Rating (Amps)
1A per Contact1A1.5A2A per Contact2A2.5A per Contact2.5A2.8A per Contact3A per Contact3A3.1A per Contact3.2A per Contact
Voltage Rating
1.7V30V30VAC30VAC/DC50V100V100V, 150VDC100VAC, 150VDC100VAC/DC125V125VAC150V
Stocking Options
Environmental Options
Media
Marketplace Product
2,438Results
Applied FiltersRemove All

Showing
of 2,438
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
11,156
In Stock
1 : $0.97000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN091BFCN-(RC)
NPPN091BFCN-RC
CONN HDR 9POS 0.079 GOLD PCB
Sullins Connector Solutions
18,783
In Stock
1 : $1.35000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board9All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
16,407
In Stock
1 : $1.03000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
PPPC091LGBN-RC, PPPC091LGBN
PPPC091LGBN-RC
CONN HDR 9POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
2,139
In Stock
1 : $1.10000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board9All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
1,160
In Stock
1 : $1.50000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.110" (2.79mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---3A100V, 150VDC
801-8x-xxx-10-00x101
801-87-009-10-001101
CONN SOCKET 9POS 0.1 GOLD PCB
Preci-Dip
1,233
In Stock
1 : $1.69000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
UL94V-2 3x3POS
350763-4
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
2,109
In Stock
1 : $1.78000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
5023820971
5023820971
CONN RCPT 9POS 0.049 GOLD SMD
Molex
3,162
In Stock
1 : $2.02000
Cut Tape (CT)
1,400 : $1.11583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.049" (1.25mm)1-Surface MountSolderLatch HolderGold3.90µin (0.099µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
350xxx header circ
350828-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
888
In Stock
1 : $2.35000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
M22-7130942
M22-7130942
CONN RCPT 9POS 0.079 GOLD PCB
Harwin Inc.
1,508
In Stock
1 : $2.55000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable9All0.079" (2.00mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin5.9mm--2A500VAC
Header 9 Circ
643426-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
1,742
In Stock
1 : $2.61000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
SSW-1xx-x1-S-S
SSW-109-01-F-S
CONN RCPT 9POS 0.1 GOLD PCB
Samtec Inc.
2,500
In Stock
1 : $2.69000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable9All0.100" (2.54mm)1-Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
350828-4
350828-4
CONN HDR 9POS 0.25 GOLD PCB
TE Connectivity AMP Connectors
437
In Stock
1 : $8.82000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampGold30.0µin (0.76µm)Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-0Tin-----
5023820270
5023820970
CONN RCPT 9POS 0.049 TIN SMD
Molex
3,658
In Stock
1 : $1.35000
Cut Tape (CT)
1,400 : $0.74396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire9All0.049" (1.25mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.173" (4.40mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5023860970
5023860970
CONN RCPT 9POS 0.049 TIN SMD R/A
Molex
6,776
In Stock
1 : $1.39000
Cut Tape (CT)
1,200 : $0.76826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
5025850370
5031750900
CONN RCPT 9POS 0.059 TIN PCB R/A
Molex
8,640
In Stock
1 : $1.62000
Tray
Tray
ActiveReceptacleForkedBoard to Cable/Wire9All0.059" (1.50mm)1-Through Hole, Right AngleKinked Pin, SolderLatch HolderTin39.4µin (1.00µm)Beige0.274" (6.95mm)0.134" (3.40mm)-40°C ~ 105°CUL94 V-0Tin--Board Guide--
22-15-2096
0022152096
CONN RCPT 9POS 0.1 TIN EDGE MNT
Molex
3,812
In Stock
1 : $1.65000
Tray
Tray
ActiveReceptacleNon-GenderedBoard to Board or Cable9All0.100" (2.54mm)1-Board Edge, Through Hole, Right AngleSolderPush-PullTin100.0µin (2.54µm)White0.185" (4.70mm)0.132" (3.35mm)-40°C ~ 80°CUL94 V-0Tin--Board Hooks2.5A250VAC
5024430970
5024430970
CONN RCPT 9POS 0.079 TIN SMD
Molex
501
In Stock
1 : $1.80000
Cut Tape (CT)
650 : $1.11565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention--
5025850970
5025850970
CONN RCPT 9POS 0.059 TIN SMD R/A
Molex
12,099
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $1.03230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
112
In Stock
1 : $1.93000
Bulk
Bulk
ActiveReceptacle, Bottom EntryFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullTin78.7µin (2.00µm)Black0.197" (5.00mm)0.118" (3.00mm)-35°C ~ 85°CUL94 V-0Tin---3A250VAC
5025840360
5025840970
CONN RCPT 9POS 0.059 TIN SMD
Molex
10,594
In Stock
1 : $2.00000
Cut Tape (CT)
900 : $1.40858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire9All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.287" (7.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge-
801-8x-xxx-10-132101
801-87-009-10-132101
CONN SOCKET 9POS 0.1 GOLD PCB
Preci-Dip
478
In Stock
1 : $2.05000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board9All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
91601-309LF
91601-309LF
CONN RCPT 9POS 0.1 GOLD SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $2.06000
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board9All0.100" (2.54mm)1-Surface MountSolderPush-PullGold30.0µin (0.76µm)Gray0.275" (6.99mm)--UL94 V-0Tin10.81mm----
Header 9 Circ
643425-1
CONN HDR 9POS 0.25 TIN PCB
TE Connectivity AMP Connectors
858
In Stock
1 : $2.06000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin-Natural0.580" (14.73mm)0.155" (3.94mm)-40°C ~ 105°CUL94 V-2Tin--Board Guide--
0432550035
0432550035
CONN HDR 9POS 0.25 TIN PCB
Molex
1,444
In Stock
1 : $2.42000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire9All0.250" (6.35mm)30.250" (6.35mm)Through HoleSolderLocking RampTin137.8µin (3.50µm)Natural0.550" (13.97mm)0.169" (4.30mm)-55°C ~ 105°CUL94 V-0Tin--Board Guide-600V
Showing
of 2,438

9 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.