48 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : $7.56000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
2,045 In Stock | 1 : $8.11000 Cut Tape (CT) 1,025 : $4.70457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.1A per Contact | - | |||
107 In Stock | 1 : $8.31000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.118" (3.00mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
355 In Stock | 1 : $9.77000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,106 In Stock | 1 : $15.98000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 40.0µin (1.02µm) | Black | 0.335" (8.51mm) | 0.140" (3.56mm) | - | UL94 V-0 | Gold | - | - | - | - | - | |||
1,550 In Stock | 1,550 : $6.25888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.8A per Contact | - | |||
190 In Stock | 1 : $9.71000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin-Lead | - | - | - | 2A | 1500V | |||
163 In Stock | 1 : $17.03000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
2,649 In Stock | 1 : $4.84000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | 0.102" (2.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
568 In Stock | 1 : $16.06000 Cut Tape (CT) 575 : $10.82480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 48 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2.9A per Contact | - | |||
150 In Stock | 1 : $18.12000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 48 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
53 In Stock 51 Factory | 1 : $18.47000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.290" (7.37mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
33 In Stock | 1 : $12.82000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 48 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
45 In Stock | 1 : $16.64000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Bottom Mount | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.350" (8.89mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
69 In Stock | 1 : $17.47000 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 4.1A per Contact | - | |||
66 In Stock | 1 : $8.47000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
100 In Stock | 1 : $12.95000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | Pick and Place | 3.9A per Contact | - | |||
99 In Stock 205 Factory | 1 : $13.58000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 48 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
94 In Stock 46 Factory | 1 : $15.79000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.290" (7.37mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
100 In Stock | 1 : $16.19000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.700" (17.78mm) | 0.150" (3.81mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
100 In Stock 58 Factory | 1 : $16.57000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 48 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.535" (13.60mm) | 0.190" (4.83mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
90 In Stock 42 Factory | 1 : $16.74000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
60 In Stock | 1 : $19.02000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 48 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
23 In Stock | 1 : $29.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 48 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 2.8A per Contact | - | |||
249 In Stock 211 Factory Value Added Item | 1 : $8.54000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 48 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC |