47 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $154.10000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 47 | 41 | 0.075" (1.91mm) | 3 | 0.075" (1.91mm) | Through Hole | Solder | Threaded | Gold | 50.0µin (1.27µm) | Black | 0.315" (8.00mm) | 0.270" (6.86mm) | -65°C ~ 150°C | UL94 V-0 | Tin | - | - | Jackscrews, Mating Flange, Mounting Flange | 4.5A per Contact | 750V | |||
0 In Stock Check Lead Time | 2,000 : $1.07662 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : $3.42847 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 47 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | - | 0.087" (2.20mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 250 : $3.88448 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $3.99254 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 47 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 250 : $4.01240 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : $4.22200 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 47 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : $4.22200 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 47 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 230 : $4.38404 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 230 : $4.38404 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 210 : $5.32762 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.50680 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 47 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.50680 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 47 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 300 : $5.71623 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.84967 Tube | Tube | Active | Header | Female Socket | Board to Board | 47 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 200 : $6.08945 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 180 : $6.35883 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 180 : $6.47456 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.236" (6.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 170 : $6.86076 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 170 : $6.86524 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 200 : $7.03065 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : $7.16500 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : $7.24550 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.315" (8.00mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : $7.33075 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 160 : $7.33075 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 47 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |