45 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,660 In Stock | 1 : $2.75000 Cut Tape (CT) 4,000 : $1.42958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 45 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
26 In Stock | 1 : $52.72000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 45 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.247" (6.28mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Jackscrews, Mating Flange, Mounting Flange | - | - | |||
100 In Stock 174 Factory | 1 : $12.43000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
100 In Stock 174 Factory | 1 : $12.97000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
80 In Stock | 1 : $15.25000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 45 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : $1.03001 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 500 : $2.39622 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 45 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
0 In Stock Check Lead Time | 1,000 : $3.28505 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | - | 0.087" (2.20mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 450 : $3.68591 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 400 : $3.71895 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $3.83766 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 260 : $3.84196 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.124" (3.14mm) | 0.107" (2.71mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 250 : $3.88992 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | 16 | 0.200" (5.08mm) | 3 | 0.200" (5.08mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $4.09579 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1,000 : $4.09579 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 45 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.183" (4.65mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 240 : $4.19704 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.161" (4.10mm) | 0.165" (4.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 240 : $4.19704 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 220 : $5.10091 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.34299 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 45 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.34299 Tube | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 45 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.087" (2.20mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,000 : $5.36966 Tube | Tube | Active | Header | Female Socket | Board to Board | 45 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.094" (2.40mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 210 : $5.67214 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | 16 | 0.200" (5.08mm) | 3 | 0.200" (5.08mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.165" (4.20mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 200 : $5.83105 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 190 : $6.08800 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 190 : $6.08853 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 45 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - |