4 Headers, Receptacles, Female Sockets

Results: 4,954
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol ICC (FCI)Amphenol SocapexAries ElectronicsAssmann WSW ComponentsCNC TechCvilux USAGCTHARTINGHarwin Inc.
Series
-1502153220632563256428632RS12RS22RS2R3043099
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedSocket
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Number of Positions Loaded
234-All
Pitch - Mating
0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.150" (3.81mm)
Number of Rows
12
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.059" (1.50mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)0.197" (5.00mm)0.200" (5.08mm)-
Mounting Type
Board Edge, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Through BoardThrough HoleThrough Hole, Bottom MountThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullScrew LockThreaded
Contact Finish - Mating
-Gold or Gold, GXT™GoldSilverTinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.97µin (0.050µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)
Insulation Color
-BeigeBlack or GreenBlackBlack, RedBlueBrownGrayGreenNaturalOrangePinkRedViolet
Insulation Height
0.040" (1.02mm)0.050" (1.27mm)0.059" (1.50mm)0.063" (1.60mm)0.069" (1.75mm)0.071" (1.80mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)
Contact Length - Post
0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.052" (1.32mm)0.053" (1.35mm)0.054" (1.37mm)0.058" (1.47mm)0.059" (1.50mm)0.060" (1.52mm)0.063" (1.60mm)0.064" (1.63mm)0.065" (1.65mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 80°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-GoldTinTin-Lead
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm3.6mm, 4.35mm, 4.6mm5mm5.1mm, 6mm5.4mm, 6.08mm, 9.37mm5.9mm6.02mm, 6.17mm, 7.80mm, 7.95mm, 9.58mm, 9.73mm, 11.48mm, 11.63mm6.09mm6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm6.6mm, 7.5mm7.1mm, 8.37mm7.23mm, 7.83mm
Ingress Protection
-IP00IP40IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-Blind Mating, Board GuideBlind Mating, Board LockBlock TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Glow Wire CompliantBoard Guide, Pick and PlaceBoard Guide, Shielded, Solder RetentionBoard Guide, Solder RetentionBoard HooksBoard Lock
Current Rating (Amps)
0.5A1A per Contact1A1.5A per Contact1.5A2A or 0.5A, 3A2A per Contact2A2.2A2.5A2.6A per Contact2.7A per Contact
Voltage Rating
30V30VAC30VAC/DC30VDC, 40VAC32V32VDC48VAC50V100V100V, 150VDC100VAC100VAC, 150VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4,954Results
Applied FiltersRemove All

Showing
of 4,954
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
27,505
In Stock
1 : $0.66000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
26,696
In Stock
1 : $0.67000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPTC041LGBN-RC, PPTC041LGBN
PPTC041LGBN-RC
CONN HDR 4POS 0.1 TIN PCB R/A
Sullins Connector Solutions
18,991
In Stock
1 : $0.80000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullTin-Black0.100" (2.54mm)0.124" (3.15mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
39,281
In Stock
1 : $0.84000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN041BFCN-(RC)
NPPN041BFCN-RC
CONN HDR 4POS 0.079 GOLD PCB
Sullins Connector Solutions
11,624
In Stock
1 : $0.97000
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board4All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
5,361
In Stock
1 : $0.97000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board4All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.280" (7.10mm)--40°C ~ 105°CUL94 V-0Tin---3A250V
UL94V-2 4POS
350761-4
CONN HDR 4POS 0.25 TIN PCB
TE Connectivity AMP Connectors
6,731
In Stock
1 : $1.00000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through HoleSolderLocking RampTin-Natural0.550" (13.97mm)0.155" (3.94mm)-UL94 V-2Tin-----
10,126
In Stock
1 : $1.56000
Tube
-
Tube
ActiveHeader, Top or Bottom EntryFemale SocketBoard to Board4All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGoldFlashBlack0.183" (4.65mm)--40°C ~ 125°CUL94 V-0Gold---1A-
M20-7910442R
M20-7910442R
CONN RCPT 4POS 0.1 GOLD SMD R/A
Harwin Inc.
5,403
In Stock
1 : $1.60000
Cut Tape (CT)
1,300 : $0.88165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Surface Mount, Right AngleSolderPush-PullGold0.59µin (0.015µm)Black0.098" (2.50mm)--40°C ~ 105°CUL94 V-0Tin---3A-
17,188
In Stock
1 : $1.73000
Cut Tape (CT)
900 : $1.26859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderFriction LockTin-Red0.209" (5.30mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place-100VDC
0791091001
0791091001
CONN RCPT 4POS 0.079 GOLD SMD
Molex
12,803
In Stock
1 : $2.23000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
0791091016
0791098401
CONN RCPT 4POS 0.079 GOLD SMD
Molex
888
In Stock
1 : $2.65000
Cut Tape (CT)
500 : $1.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place1A125V
216602-4
216602-4
CONN RCPT 4POS 0.1 GOLD PCB R/A
TE Connectivity AMP Connectors
9,085
In Stock
1 : $2.96000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board4All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGold31.5µin (0.80µm)Green0.126" (3.20mm)0.126" (3.20mm)-UL94 V-0Tin-----
10,424
In Stock
1 : $3.05000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.200" (5.08mm)1-Through HoleSolderDetent LockTin-Natural0.455" (11.56mm)0.170" (4.32mm)-UL94 V-2Tin-----
37204-62B3-004PL
37204-62B3-004PL
CONN RCPT 4POS 0.079 GOLD PCB
3M
2,095
In Stock
1 : $3.49000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Cable/Wire4All0.079" (2.00mm)1-Through HoleKinked Pin, SolderLatch HolderGold8.00µin (0.203µm)Black0.512" (13.00mm)0.102" (2.60mm)-UL94 V-0Gold--Board Guide3A32V
ESQ-102-33-L-D
ESQ-102-33-L-D
CONN SOCKET 4POS 0.1 GOLD PCB
Samtec Inc.
5,087
In Stock
176
Factory
1 : $3.55000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.635" (16.13mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact550VAC
643230-1
643230-1
CONN HDR 4POS 0.25 TIN PCB R/A
TE Connectivity AMP Connectors
5,181
In Stock
1 : $4.64000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through Hole, Right AngleSolderLocking RampTin-Natural0.360" (9.14mm)0.160" (4.06mm)-UL94 V-0Tin--Mounting Flange--
37204-1BE0-004 PL
37204-1BE0-004 PL
CONN RCPT 4P 0.079 GOLD SMD R/A
3M
4,376
In Stock
1 : $5.36000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Cable/Wire4All0.079" (2.00mm)1-Surface Mount, Right AngleSolderLatch HolderGold8.00µin (0.203µm)Black0.303" (7.70mm)--UL94 V-0Gold--Board Guide3A32V
350xxx header circ
350833-4
CONN HDR 4POS 0.25 GOLD PCB
TE Connectivity AMP Connectors
6,000
In Stock
1 : $5.37000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.250" (6.35mm)1-Through HoleSolderLocking RampGold30.0µin (0.76µm)White0.550" (13.97mm)0.215" (5.46mm)-UL94 V-0Tin-----
207496-1, 207496-7
207496-7
CONN HDR 4POS 0.197 TIN PCB
TE Connectivity AMP Connectors
657
In Stock
1 : $20.23000
Bulk
Bulk
ActiveHeaderFemale SocketBoard to Cable/Wire4All0.197" (5.00mm)20.197" (5.00mm)Through HoleSolderLatch HolderTin150.0µin (3.81µm)Black, Red0.565" (14.35mm)0.181" (4.60mm)-55°C ~ 130°CUL94 V-0Tin--Mounting Flange7.5A600V
RS1-04-G
RS1-04-G
RECEPTACLE STRIP 4P 2.54MM PITCH
Adam Tech
2,405
In Stock
1 : $0.44000
Tray
Tray
ActiveReceptacleForkedBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
SMC-1-04-1-GT
SMC-1-04-1-GT
MACHINE PIN SOCKET 4P 2.54MM PIT
Adam Tech
1,336
In Stock
1 : $0.47000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack---55°C ~ 105°CUL94 V-0Tin---3A100V, 150VDC
HRS-1B-04-GA
HRS-1B-04-GA
RECEPTACLE STRIP, 1.27MM, VERTIC
Adam Tech
2,667
In Stock
1 : $0.52000
Tube
Tube
ActiveReceptacleForkedBoard to Board4All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---1A250VAC
BD080-04-A-0230-L-D
BD080-04-A-0230-L-D
4W, 1.27MM PITCH SOCKET, SIL, TH
GCT
1,389
In Stock
1 : $0.52000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.169" (4.30mm)0.091" (2.30mm)-40°C ~ 105°CUL94 V-0Gold---1A per Contact-
(7)215079-4
215079-4
CONN RCPT 4POS 0.1 TIN PCB
TE Connectivity AMP Connectors
9,887
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.29642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Board or Cable4All0.100" (2.54mm)20.100" (2.54mm)Through HoleKinked Pin, SolderPush-PullTin-Red0.157" (4.00mm)0.122" (3.10mm)-40°C ~ 105°CUL94 V-0Tin----100VDC
Showing
of 4,954

4 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.