39 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock 62 Factory | 1 : $16.21000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 39 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.535" (13.60mm) | 0.190" (4.83mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
318 In Stock | 1 : $8.59000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 39 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
99 In Stock | 1 : $12.45000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 39 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
100 In Stock 62 Factory | 1 : $13.45000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 39 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.535" (13.60mm) | 0.190" (4.83mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
17 In Stock | 1 : $8.95000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 39 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1,040 : $0.80080 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,040 : $0.92476 Tray | Tray | Active | Receptacle | Forked | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,008 : $1.08713 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,040 : $1.12904 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,005 : $1.43583 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,040 : $1.45131 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.134" (3.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,004 : $1.59063 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,005 : $1.59063 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,004 : $1.61966 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,004 : $1.70867 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,004 : $1.70867 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : $1.80312 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : $1.87589 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : $1.91361 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : $1.92691 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 10,000 : $1.95856 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : $1.98309 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 39 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 30VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : $2.07170 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : $2.07170 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC/DC | |||
0 In Stock Check Lead Time | 10,000 : $2.08129 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 39 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V |