Showing
of 2,831
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
87606-319LF
87606-319LF
CONN RCPT 38POS 0.1 GOLD PCB
Amphenol ICC (FCI)
403
In Stock
1 : $8.21000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.335" (8.51mm)0.114" (2.90mm)-UL94 V-0Tin-----
929852-01-07-RA
929975-01-19-RK
3M BOARDMOUNT SOCKET, 929 SERIES
3M
193
In Stock
1 : $5.25000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin100.0µin (2.54µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
929850-01-14-RA
929852-01-19-10
3M BOARDMOUNT SOCKET, 929 SERIES
3M
324
In Stock
1 : $8.67000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin-Lead---2A1500V
4-1734506-2
4-1734506-2
CONN RCPT 38POS 0.079 GOLD PCB
TE Connectivity AMP Connectors
4,332
In Stock
1 : $3.11000
Tray
Tray
ActiveReceptacleFemale SocketBoard to Board38All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)0.102" (2.60mm)-40°C ~ 105°CUL94 V-0Tin----250VAC
712
In Stock
1 : $3.36000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
SSW-119-06-T-D
SSW-119-06-T-D
CONN RCPT 38POS 0.1 TIN PCB
Samtec Inc.
42
In Stock
352
Factory
1 : $7.21000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.124" (3.15mm)-55°C ~ 105°CUL94 V-0Tin---4.7A per Contact-
ESQ-119-24-x-D
ESQ-119-24-T-D
CONN SOCKET 38POS 0.1 TIN PCB
Samtec Inc.
71
In Stock
1 : $11.87000
Tube
Tube
ActiveElevated SocketForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.535" (13.60mm)0.380" (9.65mm)-55°C ~ 105°CUL94 V-0Tin---5.7A per Contact550VAC
SMS-138-01-G-S
SMS-138-01-G-S
CONN SKT .050" 38POS
Samtec Inc.
37
In Stock
175
Factory
1 : $14.10000
Tube
Tube
ActiveReceptacleForkedBoard to Board38All0.050" (1.27mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.335" (8.51mm)0.100" (2.54mm)-55°C ~ 125°C-Gold---5A per Contact-
SLM-138-01-S-S
SLM-138-01-S-S
.050 MICRO STRIPS
Samtec Inc.
95
In Stock
175
Factory
1 : $11.44000
Tube
Tube
ActiveReceptacleForkedBoard to Board38All0.050" (1.27mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.115" (2.92mm)-55°C ~ 125°C-Tin-----
ESQ-119-14-L-D
ESQ-119-14-L-D
CONN SOCKET 38POS 0.1 GOLD PCB
Samtec Inc.
84
In Stock
42
Factory
1 : $12.84000
Bulk
Bulk
ActiveElevated SocketForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.435" (11.05mm)0.480" (12.19mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact550VAC
Tiger Eye SFMC-1xx-02-x-D
SFMC-119-L2-L-D
CONN RCPT 38POS 0.05 GOLD SMD
Samtec Inc.
100
In Stock
1 : $13.79000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable38All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
ESQ-119-13-S-D
ESQ-119-13-S-D
CONN SOCKET 38POS 0.1 GOLD PCB
Samtec Inc.
64
In Stock
46
Factory
1 : $14.74000
Tube
Tube
ActiveElevated SocketForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.435" (11.05mm)0.290" (7.37mm)-55°C ~ 125°CUL94 V-0Tin---5.7A per Contact550VAC
SMM-119-02-H-D
SMM-119-02-H-D
CONN RCPT 38POS 0.079 GOLD SMD
Samtec Inc.
100
In Stock
1 : $18.92000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable38All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.140" (3.56mm)--55°C ~ 125°CUL94 V-0Gold---3.2A per Contact350VAC
50
In Stock
1 : $30.89000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.110" (2.79mm)0.170" (4.32mm)-55°C ~ 125°CUL94 V-0Gold---3A-
929852-01-19-RA
929852-01-19-RA
CONN RCPT 38POS 0.1 GOLD PCB
3M
318
In Stock
Value Added Item
1 : $6.73000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
SSQ Series
SSQ-119-03-T-D
CONN RCPT 38POS 0.1 TIN PCB
Samtec Inc.
44
In Stock
352
Factory
Value Added Item
1 : $7.56000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 105°CUL94 V-0Tin----465VAC, 655VDC
SSW-1xx-x1-G-D
SSW-119-01-G-D
CONN RCPT 38POS 0.1 GOLD PCB
Samtec Inc.
401
In Stock
Value Added Item
1 : $11.05000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSW-1xx-x1-S-D
SSW-119-01-S-D
CONN RCPT 38POS 0.1 GOLD PCB
Samtec Inc.
185
In Stock
352
Factory
Value Added Item
1 : $11.52000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
87368-3824
0873683824
CONN RCPT 38P 0.079 GOLD SMD R/A
Molex
41
In Stock
1 : $12.07000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable38All0.079" (2.00mm)20.079" (2.00mm)Surface Mount, Right AngleSolderPush-PullGold15.0µin (0.38µm)Black0.193" (4.90mm)--55°C ~ 105°C-Tin--Board Guide1A125VAC
SSQ Series
SSQ-119-01-G-D
CONN RCPT 38POS 0.1 GOLD PCB
Samtec Inc.
424
In Stock
352
Factory
Value Added Item
1 : $12.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
SSW-1xx-02-x-D-RA
SSW-119-02-S-D-RA
CONN RCPT 38POS 0.1 GOLD PCB R/A
Samtec Inc.
676
In Stock
352
Factory
Value Added Item
1 : $12.54000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.195" (4.95mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSQ Series
SSQ-119-03-G-D
CONN RCPT 38POS 0.1 GOLD PCB
Samtec Inc.
250
In Stock
352
Factory
Value Added Item
1 : $12.84000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.394" (10.00mm)-55°C ~ 125°CUL94 V-0Gold----465VAC, 655VDC
CLM-1xx-02-x-D
CLM-119-02-L-D
CONN RCPT 38POS 0.039 GOLD SMD
Samtec Inc.
129
In Stock
Value Added Item
1 : $14.89000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board38All0.039" (1.00mm)20.039" (1.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin---2.8A per Contact-
MMS-1xx-01-x-DV-x
MMS-119-01-L-DV
CONN RCPT 38POS 0.079 GOLD PCB
Samtec Inc.
206
In Stock
341
Factory
Value Added Item
1 : $15.15000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable38All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.175" (4.45mm)0.115" (2.92mm)-55°C ~ 125°C-Tin---3.9A per Contact-
SQT Series
SQT-119-01-L-D
CONN RCPT 38POS 0.079 GOLD PCB
Samtec Inc.
327
In Stock
167
Factory
Value Added Item
1 : $15.58000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable38All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.250" (6.35mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
Showing
of 2,831

38 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.