23 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock 206 Factory | 1 : $8.95000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
475 In Stock | 1 : $1.92000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
101 In Stock 272 Factory | 1 : $12.85000 Bulk | Bulk | Active | Elevated Socket | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.500" (12.70mm) | 0.173" (4.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
500 In Stock 1,000 Factory Value Added Item | 1 : $4.18000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
191 In Stock 352 Factory Value Added Item | 1 : $4.36000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
153 In Stock 352 Factory Value Added Item | 1 : $8.40000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1,080 : $0.48733 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,001 : $0.64017 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,080 : $0.66579 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,100 : $0.90236 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.134" (3.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,005 : $0.92680 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,005 : $0.97141 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,000 : $0.97141 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,400 : $0.98791 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,019 : $0.98882 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,400 : $1.02946 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,400 : $1.02946 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,019 : $1.04107 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : $1.04107 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : $1.04494 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : $1.09488 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 5,000 : $1.09719 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,400 : $1.09719 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : $1.14156 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : $1.16876 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 23 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 30VAC/DC |