Showing
of 4,060
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
22R-JED(LF)(SN)
22R-JED
CONN RCPT 22POS 0.049 TIN PCB
JST Sales America Inc.
10,999
In Stock
1 : $1.99000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board22All0.049" (1.25mm)20.079" (2.00mm)Through HoleSolderFriction LockTin-Natural0.173" (4.40mm)0.079" (2.00mm)-25°C ~ 85°CUL94 V-0----1A50V
3,247
In Stock
1 : $1.83000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board22All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
2,148
In Stock
1 : $2.02000
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
5031542290
5031542290
CONN RCPT 22POS 0.059 TIN SMD
Molex
4,639
In Stock
1 : $3.96000
Cut Tape (CT)
450 : $2.77429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire22All0.059" (1.50mm)2-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.344" (8.75mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
20021311-00022T4LF
20021311-00022T4LF
CONN RCPT 22POS 0.05 GOLD PCB
Amphenol ICC (FCI)
1,251
In Stock
1 : $3.28000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Tin-----
5031482290
5031482290
CONN RCPT 22P 0.059 TIN SMD R/A
Molex
4,564
In Stock
1 : $4.80000
Cut Tape (CT)
550 : $3.35735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire22All0.059" (1.50mm)2-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.360" (9.14mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
79109-0010, 79109-1010
0791091010
CONN RCPT 22POS 0.079 GOLD SMD
Molex
1,652
In Stock
1 : $5.82000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)--55°C ~ 125°CUL94 V-0Tin---1A125V
20021321-00022T4LF
20021321-00022T4LF
CONN RCPT 22POS 0.05 GOLD SMD
Amphenol ICC (FCI)
2,769
In Stock
1 : $3.40000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin-----
SQW-1xx-01-x-D-VS-(A)
SQW-111-01-L-D-VS-A-K-TR
CONN RCPT 22POS 0.079 GOLD SMD
Samtec Inc.
1,806
In Stock
1 : $9.74000
Cut Tape (CT)
300 : $3.52163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable22All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.300" (7.62mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide, Pick and Place3.8A per Contact-
76342-311LF
76342-311LF
CONN RCPT 22POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,482
In Stock
1 : $3.92000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
SSM-1xx-xx-DV
SSM-111-F-DV-TR
CONN RCPT 22POS 0.1 GOLD SMD
Samtec Inc.
3,394
In Stock
1 : $6.25000
Cut Tape (CT)
350 : $4.37940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Pass ThroughFemale SocketBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold3.00µin (0.076µm)Black0.290" (7.37mm)--55°C ~ 125°C-Tin---5.2A per Contact405VAC, 572VDC
76341-322LF
76341-322LF
CONN RCPT 22POS 0.1 GOLD PCB
Amphenol ICC (FCI)
888
In Stock
1 : $4.48000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.100" (2.54mm)1-Through HoleSolderPush-PullGold30.0µin (0.76µm)Blue0.275" (6.99mm)0.114" (2.90mm)-UL94 V-0Tin11.04mm----
79107-7010
0791077010
CONN RCPT 22POS 0.079 GOLD PCB
Molex
134
In Stock
1 : $6.25000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.079" (2.00mm)20.079" (2.00mm)Through HoleSolderPush-PullGold15.0µin (0.38µm)Black0.175" (4.45mm)0.118" (3.00mm)-55°C ~ 125°C-Tin---1A125V
SFMC-111-T2-L-D-P
SFMC-111-T2-L-D-P
CONN SKT .050" SMD 22POS
Samtec Inc.
1,100
In Stock
1 : $6.66000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.9A per Contact-
SSW-111-24-F-D
SSW-111-24-F-D
CONN RCPT 22POS 0.1 GOLD PCB
Samtec Inc.
235
In Stock
1 : $6.94000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.584" (14.83mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
FLE-1xx-01-G-DV-A
FLE-111-01-G-DV-A
CONN RCPT 22POS 0.05 GOLD SMD
Samtec Inc.
533
In Stock
82
Factory
1 : $8.04000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.172" (4.37mm)--55°C ~ 125°C-Gold--Board Guide2A per Contact-
SSW-111-21-G-D
SSW-111-21-G-D
CONN RCPT 22POS 0.1 GOLD PCB
Samtec Inc.
125
In Stock
641
Factory
1 : $8.18000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
CLT-1xx-02-x-D-(A)
CLT-111-02-L-D-A
CONN RCPT 22POS 0.079 GOLD SMD
Samtec Inc.
435
In Stock
1 : $8.80000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.083" (2.10mm)--55°C ~ 125°CUL94 V-0Tin--Board Guide4.1A per Contact-
2132272270
2132272270
DRVT 1.5 SMT AU0.76 ETP 22P NAT
Molex
6,659
In Stock
1 : $13.22000
Cut Tape (CT)
450 : $9.49198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire22All0.059" (1.50mm)2-Surface MountSolderLatch HolderGold30.0µin (0.76µm)Natural0.346" (8.80mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder RetentionVaries by Wire Gauge100VAC/DC
ESD-1xx-G-x3
ESD-111-G-23
CONN SOCKET 22POS 0.1 GOLD PCB
Samtec Inc.
1,003
In Stock
1 : $23.55000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board22All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.300" (7.62mm)0.115" (2.92mm)-55°C ~ 125°CUL94 V-0Gold-----
0787882214
0787882214
2MM DR MGRID VREC SMT TUBEPEG PH
Molex
3,894
In Stock
1 : $2.13000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board22All0.079" (2.00mm)20.079" (2.00mm)Surface MountSolderPush-PullTin98.4µin (2.50µm)Black0.175" (4.45mm)--55°C ~ 125°C-Tin--Board Guide1A125V
690367281476
690367282276
WR-MM FEMALE SMT CONNECTOR WITH
Würth Elektronik
1,096
In Stock
1 : $4.83000
Cut Tape (CT)
800 : $3.51061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)2-Surface MountSolderPush-PullTin-Red0.207" (5.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A100VAC
690367291476
690367292276
WR-MM FEMALE SMT CONNECTOR WITH
Würth Elektronik
1,582
In Stock
1 : $4.47000
Cut Tape (CT)
800 : $3.51061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Board or Cable22All0.100" (2.54mm)2-Surface MountSolderLatch LockTin-Red0.207" (5.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1.5A per Contact100VAC
61032221821
61032221821
2.54MM_SOCKET HEADER_SMT_STRAIGH
Würth Elektronik
601
In Stock
1 : $6.31000
Cut Tape (CT)
600 : $3.65107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderFemale SocketBoard to Board22All0.100" (2.54mm)20.100" (2.54mm)Surface MountSolderPush-PullGold-Black0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Gold--Pick and Place3A250VAC
CLP-1xx-02-x-D
CLP-111-02-L-D-K-TR
CONN RCPT 22POS 0.05 GOLD SMD
Samtec Inc.
2,600
In Stock
1 : $6.87000
Cut Tape (CT)
1,300 : $3.98728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board22All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place3.3A per Contact240VAC, 330VDC
Showing
of 4,060

22 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.