Showing
of 1,683
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
fi-re21s-hf-r1500
FI-RE21S-HF-R1500
CONN RCPT 21P 0.02 GOLD SMD R/A
JAE Electronics
2,918
In Stock
1 : $3.63000
Cut Tape (CT)
1,500 : $1.95257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire21All0.020" (0.50mm)1-Surface Mount, Right AngleSolderLatch HolderGold--0.148" (3.75mm)--40°C ~ 80°CUL94 V-0Tin--Shielded, Solder Retention0.8A per Contact-
317-8x-1xx-41-005101
317-87-121-41-005101
CONN SOCKET 21POS 0.07 GOLD PCB
Preci-Dip
5,139
In Stock
1 : $2.95000
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board21All0.070" (1.78mm)1-Through HoleSolderPush-PullGoldFlashBlack0.165" (4.20mm)0.125" (3.18mm)-55°C ~ 125°CUL94 V-0Tin---1A-
FI-RE21S-VF
FI-RE21S-VF-R1300
CONN RCPT 21POS 0.02 GOLD SMD
JAE Electronics
2,161
In Stock
1 : $3.50000
Cut Tape (CT)
1,300 : $1.94495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale Blade SocketBoard to Cable/Wire21All0.020" (0.50mm)1-Surface MountSolderLatch HolderGold--0.183" (4.65mm)--40°C ~ 80°CUL94 V-0Tin10.1mm, 16.1mm-Shielded, Solder Retention0.8A per Contact-
SSW-107-01-F-T
SSW-107-01-F-T
CONN RCPT 21POS 0.1 GOLD PCB
Samtec Inc.
196
In Stock
1 : $5.49000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable21All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
SSW-107-02-G-T
SSW-107-02-G-T
CONN RCPT 21POS 0.1 GOLD PCB
Samtec Inc.
179
In Stock
1 : $8.11000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable21All0.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold20.0µin (0.51µm)Black0.335" (8.51mm)0.194" (4.93mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
SSW-107-02-G-T-RA
SSW-107-02-G-T-RA
CONN RCPT 21POS 0.1 GOLD PCB R/A
Samtec Inc.
434
In Stock
1 : $8.92000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable21All0.100" (2.54mm)30.100" (2.54mm)Through Hole, Right AngleSolderPush-PullGold20.0µin (0.51µm)Black0.295" (7.50mm)0.100" (2.54mm)-55°C ~ 125°CUL94 V-0Gold---4.7A per Contact-
BKS-121-01-L-V-A
BKS-121-01-L-V-A
CONN SOCKET 21POS 0.039 GOLD SMD
Samtec Inc.
388
In Stock
1 : $9.88000
Tube
Tube
ActiveSocketFemale SocketBoard to Board21All0.039" (1.00mm)20.100" (2.54mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.084" (2.14mm)--55°C ~ 125°CUL94 V-0Tin4.14mm, 4.5mm, 5mm, 6mm, 7mm--2.8A per Contact-
929852-01-07-RA
929850-01-21-RA
3M BOARDMOUNT SOCKET, 929 SERIES
3M
312
In Stock
1 : $5.96000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.325" (8.25mm)0.125" (3.18mm)-40°C ~ 105°CUL94 V-0Tin---2A1500V
69
In Stock
1 : $19.42000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board21All0.070" (1.78mm)1-Through Hole, Right AngleSolderPush-PullGold30.0µin (0.76µm)Black0.104" (2.64mm)0.122" (3.10mm)-55°C ~ 125°CUL94 V-0Tin---3A-
SQT-107-01-L-T-RA
SQT-107-01-L-T-RA
CONN RCPT 21P 0.079 GOLD PCB R/A
Samtec Inc.
48
In Stock
1 : $9.71000
Tube
Tube
ActiveReceptacleForkedBoard to Board or Cable21All0.079" (2.00mm)30.079" (2.00mm)Through Hole, Right AngleSolderPush-PullGold10.0µin (0.25µm)Black0.236" (6.00mm)0.090" (2.29mm)-55°C ~ 125°CUL94 V-0Tin---5.1A per Contact-
ESS-121-T-05
ESS-121-T-05
CONN SOCKET 21POS 0.1 GOLD PCB
Samtec Inc.
100
In Stock
272
Factory
1 : $11.71000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.500" (12.70mm)0.173" (4.40mm)-55°C ~ 125°CUL94 V-0Tin-----
ESS-121-G-03
ESS-121-G-03
CONN SOCKET 21POS 0.1 GOLD PCB
Samtec Inc.
90
In Stock
272
Factory
1 : $16.54000
Bulk
Bulk
ActiveElevated SocketFemale SocketBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.300" (7.62mm)0.123" (3.12mm)-55°C ~ 125°CUL94 V-0Gold-----
HRS-1B-21-GA
HRS-1B-21-GA
RECEPTACLE STRIP, 1.27MM, VERTIC
Adam Tech
110
In Stock
1 : $2.43000
Tube
Tube
ActiveReceptacleForkedBoard to Board21All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.181" (4.60mm)0.118" (3.00mm)-40°C ~ 105°CUL94 V-0Gold---1A250VAC
Tiger Claw BCS
BCS-121-L-S-TE
CONN RCPT 21POS 0.1 GOLD PCB
Samtec Inc.
929
In Stock
338
Factory
Value Added Item
1 : $7.48000
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.290" (7.37mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---4.6A per Contact475VAC
CONN RCPT 21POS 0.1 GOLD PCB
SSW-107-01-F-Q
CONN RCPT 21POS 0.1 GOLD PCB
Samtec Inc.
30
In Stock
1 : $4.00000
Bulk
Bulk
ActiveReceptacleForkedBoard to Board or Cable21140.100" (2.54mm)30.100" (2.54mm)Through HoleSolderPush-PullGold3.00µin (0.076µm)Black0.335" (8.51mm)0.104" (2.64mm)-55°C ~ 125°CUL94 V-0Tin---4.7A per Contact-
0
In Stock
Check Lead Time
1,120 : $0.44413
Bulk
Bulk
ActiveReceptacleForkedBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.50mm)0.126" (3.20mm)-55°C ~ 105°CUL94 V-0----3A per Contact-
A-BL254-EG-Z08D
A-BL254-EG-Z21D
PIN- & FEMALE HEADER FEMALE THR
Assmann WSW Components
0
In Stock
Check Lead Time
7,200 : $0.51476
Tray
Tray
ActiveReceptacleForkedBoard to Board21All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.50mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
1,008 : $0.58431
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.157" (4.00mm)0.110" (2.79mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
1,120 : $0.60759
Bulk
Bulk
ActiveReceptacleForkedBoard to Board21All0.100" (2.54mm)1-Through Hole, Right AngleSolderPush-PullGoldFlashBlack0.098" (2.50mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0----3A per Contact-
0
In Stock
Check Lead Time
5,000 : $0.82292
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.050" (1.27mm)1-Through HoleSolderPush-PullGoldFlashBlack0.134" (3.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0----1A-
0
In Stock
Check Lead Time
5,012 : $0.85347
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.079" (2.00mm)1-Surface MountSolderPush-PullTin-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0---Pick and Place2A-
0
In Stock
Check Lead Time
5,400 : $0.91458
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.079" (2.00mm)1-Surface MountSolderPush-PullTin-Black0.181" (4.60mm)--40°C ~ 105°CUL94 V-0---Pick and Place2A-
0
In Stock
Check Lead Time
5,005 : $0.94106
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.100" (2.54mm)1-Surface MountSolderPush-PullTin-Black0.197" (5.00mm)--40°C ~ 105°CUL94 V-0---Pick and Place3A per Contact-
0
In Stock
Check Lead Time
5,012 : $0.94106
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.079" (2.00mm)1-Surface MountSolderPush-PullGoldFlashBlack0.177" (4.50mm)--40°C ~ 105°CUL94 V-0---Pick and Place2A-
0
In Stock
Check Lead Time
5,014 : $0.95735
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board21All0.050" (1.27mm)1-Surface MountSolderPush-PullTin-Black0.181" (4.60mm)--55°C ~ 105°CUL94 V-0---Pick and Place1A per Contact-
Showing
of 1,683

21 Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.