18 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,880 In Stock | 1 : $3.67000 Cut Tape (CT) 1,500 : $1.81431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 18 | All | 0.020" (0.50mm) | 1 | - | Board Edge, Surface Mount, Right Angle | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black | 0.118" (3.00mm) | - | -30°C ~ 80°C | - | Gold | - | - | Board Guide, Shielded | 0.5A | 100VAC | |||
2,116 In Stock | 1 : $1.33000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 18 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
11,257 In Stock | 1 : $1.58000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,328 In Stock | 1 : $1.61000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
10,321 In Stock | 1 : $1.66000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
15,295 In Stock | 1 : $1.67000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
8,894 In Stock | 1 : $4.06000 Cut Tape (CT) 550 : $2.42255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 18 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
2,267 In Stock | 1 : $4.06000 Cut Tape (CT) 450 : $2.84202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 18 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
7,132 In Stock | 1 : $3.10000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
3,388 In Stock | 1 : $3.44000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
3,273 In Stock | 1 : $3.75000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.177" (4.50mm) | 0.098" (2.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | 200V | |||
1,266 In Stock | 1 : $4.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | 125V | |||
2,129 In Stock | 1 : $7.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Blind Mating, Board Lock | - | 600V | |||
765 In Stock | 1 : $13.89000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.402" (10.20mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Blind Mating, Board Guide | 5A | 600VAC | |||
3,535 In Stock | 1 : $16.23000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Blind Mating, Board Lock | - | 600V | |||
110 In Stock | 1 : $16.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
324 In Stock | 1 : $23.90000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 18 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Tin | 150.0µin (3.81µm) | Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
1,388 In Stock | 1 : $1.41000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
2,461 In Stock | 1 : $1.79000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Tin | 98.4µin (2.50µm) | Black | 0.175" (4.45mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide | 1A | 125V | |||
3,467 In Stock | 1 : $1.82000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,018 In Stock | 1 : $2.55000 Tube | Tube | Active | Receptacle, Bottom Entry, Pass Through | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.198" (5.03mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
926 In Stock | 1 : $4.48000 Cut Tape (CT) 600 : $2.59040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 3A | 250VAC | |||
650 In Stock | 650 : $2.64680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | Pick and Place | - | - | |||
1,298 In Stock | 1 : $3.75000 Cut Tape (CT) 800 : $2.75431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 18 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Latch Lock | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC | |||
1,135 In Stock | 1 : $3.72000 Cut Tape (CT) 250 : $2.97604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC |