13 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,328 In Stock | 1 : $1.30000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
1,364 In Stock | 1 : $2.45000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 13 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
831 In Stock | 1 : $4.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.115" (2.92mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
4,475 In Stock | 1 : $4.54000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
55 In Stock 231 Factory | 1 : $5.14000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 13 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
494 In Stock 179 Factory | 1 : $8.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 13 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 350VAC | |||
133 In Stock | 1 : $10.48000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
1,746 In Stock | 1 : $2.48000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,940 In Stock | 1 : $2.10000 Cut Tape (CT) 650 : $1.47085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 13 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
360 In Stock | 1 : $3.71000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
350 In Stock | 1 : $4.34000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
428 In Stock 76 Factory | 1 : $9.03000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
270 In Stock | 1 : $2.27000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
876 In Stock 77 Factory | 1 : $4.10000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.535" (13.60mm) | 0.190" (4.83mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.2A per Contact | 550VAC | |||
60 In Stock | 1 : $22.18000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
60 In Stock | 1 : $26.92000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.130" (3.30mm) | 0.080" (2.03mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
217 In Stock | 1 : $1.07000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 13 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
388 In Stock | 1 : $1.71000 Cut Tape (CT) 1,400 : $0.94760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 13 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
388 In Stock 1,449 Factory Value Added Item | 1 : $2.59000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
112 In Stock 321 Factory Value Added Item | 1 : $2.59000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
281 In Stock Value Added Item | 1 : $2.64000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
500 In Stock 504 Factory Value Added Item | 1 : $2.71000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
167 In Stock 382 Factory Value Added Item | 1 : $2.84000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
528 In Stock Value Added Item | 1 : $3.21000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
33 In Stock | 1 : $3.91000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Black or Green | 0.276" (7.00mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - |