Showing
1 - 25
of 25,399
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM02B-GHS-TB(LF)(SN)
SM02B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 2POS 1.25MM
JST Sales America Inc.
63,998
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.28802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
28,196
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.30421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
120,247
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.32022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
183,609
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.051" (1.30mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.069" (1.75mm)RectangularTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0White3A30V
326,469
In Stock
1 : $0.87000
Cut Tape (CT)
4,500 : $0.40320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
213,312
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.40882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
35,083
In Stock
1 : $0.84000
Cut Tape (CT)
1,700 : $0.41771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
61,325
In Stock
1 : $0.90000
Cut Tape (CT)
4,500 : $0.42033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
16,838
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.42531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.047" (1.20mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Black2A50V
SM02B-ZESS-TB (LF)(SN)
SM02B-ZESS-TB(LF)(SN)
CONN HEADER SMD R/A 2POS 1.5MM
JST Sales America Inc.
150,342
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.42774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.228" (5.80mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
89,842
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.43027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
sm02b-surs-tf(lf)(sn)
SM02B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 0.8MM
JST Sales America Inc.
67,309
In Stock
1 : $0.93000
Cut Tape (CT)
3,500 : $0.43269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
DF13-4P-1.25H
DF13-4P-1.25H(21)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
12,902
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.44080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareTin-TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
DF3xx-2P-2H(xx)
DF3EA-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
5,552
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.44080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
108,410
In Stock
1 : $0.90000
Cut Tape (CT)
1,700 : $0.45119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
10,446
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.45190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.157" (4.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.126" (3.20mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A600V
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
63,521
In Stock
24,000
Factory
1 : $0.97000
Cut Tape (CT)
3,000 : $0.45349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
17,256
In Stock
1 : $1.01000
Cut Tape (CT)
3,500 : $0.47227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
SM10B-GHS-TB(LF)(SN)
SM10B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 10POS 1.25MM
JST Sales America Inc.
7,570
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.48006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)101-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
52,494
In Stock
1 : $1.04000
Cut Tape (CT)
4,500 : $0.48617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
30,873
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.48840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-SFHRS-TF (LF)(SN)
SM02B-SFHRS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
60,414
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.50069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.071" (1.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.118" (3.00mm)SquareTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Red4A350V
SM02B-SFHLS-TF
SM02B-SFHLS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 1.8MM
JST Sales America Inc.
61,223
In Stock
1 : $1.00000
Cut Tape (CT)
2,000 : $0.50069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.071" (1.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.118" (3.00mm)SquareTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Yellow4A350V
0874380343
0874380343
CONN HEADER SMD R/A 3POS 1.5MM
Molex
148,359
In Stock
1 : $0.98000
Cut Tape (CT)
1,000 : $0.50521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
33,366
In Stock
1 : $1.07000
Cut Tape (CT)
4,500 : $0.50587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
Showing
1 - 25
of 25,399

Surface Mount, Right Angle Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.