Mill-Max Manufacturing Corp. Headers, Male Pins

Results: 6,528
Series
-*328329330335349350351364399429
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.070" (1.78mm)0.079" (2.00mm)0.100" (2.54mm)-
Number of Positions
12345 (3 + 2 Power)567891011
Number of Rows
123-
Row Spacing - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Board
Shrouding
-Shrouded - 2 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Press-Fit, SolderSolderWire Wrap
Fastening Type
-Push-Pull
Contact Length - Mating
0.075" (1.90mm)0.094" (2.40mm)0.100" (2.54mm)0.118" (3.00mm)0.120" (3.05mm)0.121" (3.07mm)0.125" (3.18mm)0.126" (3.20mm)0.133" (3.38mm)0.136" (3.45mm)0.138" (3.50mm)0.140" (3.56mm)
Contact Length - Post
0.059" (1.50mm)0.092" (2.34mm)0.102" (2.60mm)0.104" (2.64mm)0.110" (2.79mm)0.112" (2.84mm)0.114" (2.90mm)0.115" (2.92mm)0.117" (2.97mm)0.118" (3.00mm)0.120" (3.05mm)0.122" (3.10mm)
Overall Contact Length
0.199" (5.05mm)0.265" (6.73mm)0.276" (7.00mm)0.299" (7.60mm)0.303" (7.70mm)0.319" (8.10mm)0.330" (8.38mm)0.385" (9.77mm)0.386" (9.80mm)0.394" (10.00mm)0.395" (10.03mm)0.397" (10.08mm)
Insulation Height
0.050" (1.27mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.14mm)0.085" (2.15mm)0.087" (2.20mm)0.095" (2.41mm)0.098" (2.50mm)0.100" (2.54mm)0.104" (2.64mm)
Contact Finish - Mating
GoldTinTin-Lead
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)200.0µin (5.08µm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrass
Insulation Material
Polyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolycyclohexylenedimethylene Terephthalate (PCT)Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledThermoplastic
Features
-Board Guide
Operating Temperature
-55°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A-
Voltage Rating
100V, 150VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
6,528Results
Applied FiltersRemove All

Showing
of 6,528
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8,102
In Stock
1 : $3.59000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
818
In Stock
1 : $13.59000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.110" (2.79mm)0.394" (10.00mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
262
In Stock
1 : $13.69000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)321-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularTin200.0µin (5.08µm)TinBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
733
In Stock
1 : $13.84000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
778
In Stock
1 : $14.20000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.142" (3.61mm)0.118" (3.00mm)0.385" (9.77mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
2,136
In Stock
1 : $14.44000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
641
In Stock
1 : $14.53000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)6420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.195" (4.95mm)0.118" (3.00mm)0.438" (11.12mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
701
In Stock
1 : $21.98000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)641-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.157" (4.00mm)0.126" (3.20mm)-0.100" (2.54mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
227
In Stock
1 : $5.06000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
214
In Stock
1 : $6.01000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
203
In Stock
1 : $6.15000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
199
In Stock
1 : $8.86000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
4,175
In Stock
1 : $10.25000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.114" (2.90mm)0.319" (8.10mm)0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
1,986
In Stock
1 : $12.97000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)501-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.164" (4.17mm)0.475" (12.07mm)0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
323
In Stock
1 : $16.54000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)501-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)-0.087" (2.20mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
188
In Stock
1 : $17.56000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)10020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.118" (3.00mm)0.319" (8.10mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
769
In Stock
1 : $34.07000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)7220.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.195" (4.95mm)--0.110" (2.79mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT)----Black--
527
In Stock
1 : $4.03000
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
173
In Stock
1 : $4.46000
Bulk
Bulk
ActiveHeaderMale Pin-220.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
142
In Stock
1 : $6.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
126
In Stock
1 : $6.96000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
136
In Stock
1 : $7.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
116
In Stock
1 : $7.46000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.075" (1.90mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
228
In Stock
1 : $7.71000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.125" (3.18mm)0.104" (2.64mm)0.299" (7.60mm)0.050" (1.27mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester----Black-100V, 150VDC
137
In Stock
1 : $7.89000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.122" (3.10mm)0.303" (7.70mm)0.084" (2.14mm)CircularGold10.0µin (0.25µm)GoldBrass AlloyPolyamide (PA46), Nylon 4/6----Black--
Showing
of 6,528

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.