Showing
1 - 25
of 1,505
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-EH-A
B2B-EH-A(LF)(SN)
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
555,442
In Stock
1 : $0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B2B-XH-A(LF)(SN)
B2B-XH-A(LF)(SN)
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
959,867
In Stock
1 : $0.22000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B2B-ZR
B2B-ZR(LF)(SN)
CONN HEADER VERT 2POS 1.5MM
JST Sales America Inc.
85,466
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
B3B-EH-A
B3B-EH-A(LF)(SN)
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
77,914
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B3B-ZR
B3B-ZR(LF)(SN)
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
35,184
In Stock
1 : $0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-GHS-TB(LF)(SN)
SM02B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 2POS 1.25MM
JST Sales America Inc.
64,045
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.28802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B3B-XH-A(LF)(SN)
B3B-XH-A(LF)(SN)
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
221,063
In Stock
1 : $0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
23,013
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.29620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
23,089
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.30164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.106" (2.70mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
28,421
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.30421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B4B-EH-A
B4B-EH-A(LF)(SN)
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
10,227
In Stock
1 : $0.31000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
120,267
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.32022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B4B-XH-A(LF)(SN)
B4B-XH-A(LF)(SN)
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
303,960
In Stock
1 : $0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
88,447
In Stock
1 : $0.66000
Cut Tape (CT)
1,500 : $0.32938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
183,609
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.051" (1.30mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.069" (1.75mm)RectangularTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0White3A30V
B2PS-VH
B2PS-VH(LF)(SN)
CONN HEADER R/A 2POS 3.96MM
JST Sales America Inc.
914
In Stock
1 : $0.37000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderLocking Ramp0.303" (7.70mm)0.142" (3.60mm)-0.335" (8.51mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
17,622
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.37684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
340,780
In Stock
1 : $0.38000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
38,269
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.38707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
92,909
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.39426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B3P-VH
B3P-VH(LF)(SN)
CONN HEADER VERT 3POS 3.96MM
JST Sales America Inc.
551,512
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
142,052
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
B5B-XH-A(LF)(SN)
B5B-XH-A(LF)(SN)
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
240,618
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B5B-ZR
B5B-ZR(LF)(SN)
CONN HEADER VERT 5POS 1.5MM
JST Sales America Inc.
61,449
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
328,082
In Stock
1 : $0.87000
Cut Tape (CT)
4,500 : $0.40320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
Showing
1 - 25
of 1,505

JST Sales America Inc. Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.