Showing
of 5,619
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF3xx-2P-2H(xx)
DF3EA-2P-2H(51)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
26,979
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.50350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
DF57H-2P-1.2V(21)
DF57H-2P-1.2V(21)
CONN HEADER SMD 2POS 1.2MM
Hirose Electric Co Ltd
159,001
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.52894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireUnshroudedSurface MountSolderSwing Lock---0.055" (1.40mm)RectangularTin39.4µin (1.00µm)TinBrassLiquid Crystal Polymer (LCP)Solder Retention-35°C ~ 85°C-UL94 V-0Black--
DF3-2P-2DSA(01)
DF3-2P-2DSA(01)
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
33,625
In Stock
1 : $0.65000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
1,569
In Stock
1 : $0.65000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
DF3-3P-2DSA(01)
DF3-3P-2DSA(01)
CONN HEADER VERT 3POS 2MM
Hirose Electric Co Ltd
41,820
In Stock
1 : $0.75000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
104,118
In Stock
1 : $0.79000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)420.098" (2.50mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.177" (4.50mm)0.142" (3.60mm)0.417" (10.60mm)0.374" (9.50mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonKeying Slot-35°C ~ 85°C-UL94 V-0White-250V
DF3-4P-2DSA(01)
DF3-4P-2DSA(01)
CONN HEADER VERT 4POS 2MM
Hirose Electric Co Ltd
24,522
In Stock
1 : $0.83000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
34,573
In Stock
1 : $1.12000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.177" (4.50mm)0.142" (3.60mm)-0.425" (10.80mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--35°C ~ 85°C-UL94 V-0Natural3A-
2,724
In Stock
1 : $1.22000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
8,484
In Stock
1 : $1.96000
Cut Tape (CT)
500 : $1.27150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
3,897
In Stock
1 : $1.35000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
4,181
In Stock
1 : $1.51000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
20,430
In Stock
1 : $1.73000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
9,841
In Stock
1 : $3.06000
Cut Tape (CT)
500 : $1.98350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
810
In Stock
1 : $4.24000
Cut Tape (CT)
500 : $2.89026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularGold8.00µin (0.203µm)-BrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
2,797
In Stock
1 : $3.02000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
1,899
In Stock
1 : $3.38000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.138" (3.50mm)--0.071" (1.80mm)SquareGold8.00µin (0.203µm)GoldBrassPolyphenylene Sulfide (PPS)Board Guide-55°C ~ 85°C-UL94 V-0Brown1A200V
1,731
In Stock
1 : $3.78000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
3,704
In Stock
1 : $3.83000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareGold8.00µin (0.203µm)-BrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
ST80X-18S(50)
ST80X-18S(30)
CONN HEADER SMD 18POS 1MM
Hirose Electric Co Ltd
3,138
In Stock
1 : $5.81000
Cut Tape (CT)
400 : $4.72993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, CradleNon-Gendered0.039" (1.00mm)181-AllBoard to Cable/Wire-Surface MountSolderLatch Holder---0.378" (9.60mm)-Gold--Copper AlloyPolyamide (PA), NylonBoard Guide, Mounting Flange, Shielded-30°C ~ 80°C-UL94 V-0Black0.5A100V
GT32-10P-1.5H
GT32-10P-1.5H
CONN HEADER SMD R/A 10POS 1.5MM
Hirose Electric Co Ltd
1,105
In Stock
1 : $6.91000
Tray
Tray
ActiveHeaderMale Pin0.059" (1.50mm)1010-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.426" (10.83mm)SquareTin-Tin-Polyphenylene Sulfide (PPS)Shielded, Solder Retention---Gray--
DF3A-2P-2DSA
DF3A-2P-2DSA
CONN HEADER VERT 2POS 2MM
Hirose Electric Co Ltd
15,259
In Stock
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black3A-
5,094
In Stock
1 : $0.23000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0White3A-
DF3A-2P-2DS
DF3A-2P-2DS
CONN HEADER R/A 2POS 2MM
Hirose Electric Co Ltd
8,926
In Stock
1 : $0.26000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)-0.197" (5.00mm)SquareTin-TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
DF3A-3P-2DSA
DF3A-3P-2DSA
CONN HEADER VERT 3POS 2MM
Hirose Electric Co Ltd
110,399
In Stock
1 : $0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HolePress-Fit, SolderPush-Pull0.122" (3.10mm)0.114" (2.90mm)0.299" (7.60mm)0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--55°C ~ 105°C-UL94 V-0Black3A-
Showing
of 5,619

Hirose Electric Co Ltd Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.