Showing
1 - 25
of 6,330
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B7B-XH-A(LF)(SN)(P);
B7B-XH-A(LF)(SN)
CONN HEADER VERT 7POS 2.5MM
JST Sales America Inc.
255,024
In Stock
1 : $0.49000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
76,838
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.56823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
13,986
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.59234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501331-0707
5013310707
CONN HEADER SMD 7POS 1MM
Molex
23,473
In Stock
1 : $1.13000
Cut Tape (CT)
1,100 : $0.62551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
0
In Stock
1 : $1.15000
Cut Tape (CT)
1,000 : $0.63527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock---0.197" (5.00mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
33,307
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.68638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
874380743
0874380743
CONN HEADER SMD R/A 7POS 1.5MM
Molex
38,612
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.68687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0532610771
0532610771
CONN HEADER SMD R/A 7POS 1.25MM
Molex
50,771
In Stock
18,000
Factory
1 : $1.30000
Cut Tape (CT)
1,000 : $0.71374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
PicoBlade 53398
0533980771
CONN HEADER SMD 7POS 1.25MM
Molex
55,797
In Stock
1 : $1.52000
Cut Tape (CT)
1,000 : $0.83385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderDetent Lock---0.185" (4.70mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
1,501
In Stock
1 : $1.47000
Cut Tape (CT)
500 : $0.91298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.350" (8.89mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonBoard Guide, Pick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
5055670771
5055670771
CONN HEADER SMD R/A 7POS 1.25MM
Molex
3,460
In Stock
1 : $1.94000
Cut Tape (CT)
1,200 : $1.07358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.154" (3.90mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge50VAC/DC
5040500791
5040500791
CONN HEADER SMD R/A 7POS 1.5MM
Molex
18,515
In Stock
1 : $2.09000
Cut Tape (CT)
2,700 : $1.08652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.059" (1.50mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.079" (2.00mm)RectangularGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
1877285-7
1877285-7
CONN HEADER VERT 7POS 3.96MM
TE Connectivity AMP Connectors
87,474
In Stock
1 : $1.09000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderFriction Lock0.306" (7.77mm)0.142" (3.60mm)0.567" (14.40mm)0.472" (12.00mm)SquareTin39.4µin (1.00µm)TinBrassPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 105°C-UL94 V-0White7.5A250VAC
5023520700
5023520700
CONN HEADER SMD R/A 7POS 2MM
Molex
9,706
In Stock
1 : $2.24000
Cut Tape (CT)
700 : $1.57653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Lock0.136" (3.45mm)--0.252" (6.40mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
705-43-0006
0705430006
CONN HEADER VERT 7POS 2.54MM
Molex
18,654
In Stock
16,224
Factory
1 : $2.61000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
x-8722x-xx
87220-7
CONN HEADER VERT 7POS 2.54MM
TE Connectivity AMP Connectors
3,200
In Stock
1 : $5.68000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.125" (3.18mm)0.533" (13.55mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)GoldPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
705-53-0006
0705530006
CONN HEADER R/A 7POS 2.54MM
Molex
84,975
In Stock
1 : $5.87000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
C-Grid 70634 Gold 7 Positions
0015912075
CONN HEADER SMD R/A 7POS 2.54MM
Molex
404
In Stock
1 : $8.42000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder0.240" (6.10mm)--0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass FilledBoard Guide--UL94 V-0Black--
PH Series
PH1-07-UA
CONN HEADER VERT 7POS 2.54MM
Adam Tech
24,884
In Stock
1 : $0.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.120" (3.05mm)0.454" (11.54mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
PH Series
2PH1-07-UA
CONN HEADER VERT 7POS 2MM
Adam Tech
1,765
In Stock
1 : $0.34000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.154" (3.91mm)0.110" (2.79mm)0.343" (8.70mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black1A250VAC
PH Series
PH1RB-07-UA
CONN HEADER R/A 7POS 2.54MM
Adam Tech
4,906
In Stock
1 : $0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to BoardUnshroudedThrough Hole, Right AngleSolderPush-Pull0.235" (5.97mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Glass Filled--40°C ~ 105°C-UL94 V-0Black3A250VAC
51025-07-0100-01
51025-07-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 7 CO
CNC Tech
3,841
In Stock
1 : $0.35000
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
SM07B-GHS-TB(LF)(SN)
SM07B-GHS-TB(LF)(SN)
CONN HEADER SMD R/A 7POS 1.25MM
JST Sales America Inc.
17,920
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.38804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
2SH-C-07-TS
2SH-C-07-TS
CONN HEADER VERT 7POS 2MM
Adam Tech
1,591
In Stock
1 : $0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, Solder--0.134" (3.40mm)-0.240" (6.10mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White2A100VAC
B7B-XH-AM(LF)(SN)
B7B-XH-AM(LF)(SN)
CONN HEADER VERT 7POS 2.5MM
JST Sales America Inc.
13,277
In Stock
1 : $0.52000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)71-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6Board Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
Showing
1 - 25
of 6,330

7 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.