Showing
1 - 25
of 2,871
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0313862020
0313862020
CONN HEADER VERT 56POS 2.54MM
Molex
238
In Stock
1 : $16.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)564-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.256" (6.50mm)-0.848" (21.54mm)SquareSilver74.8µin (1.90µm)Tin-Polybutylene Terephthalate (PBT), Glass Filled----Blue--
MX123 31386 Series
0313862002
CONN HEADER VERT 56POS 2.54MM
Molex
701
In Stock
1 : $27.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)564-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.256" (6.50mm)-0.848" (21.54mm)SquareGold30.0µin (0.76µm)Tin-Polybutylene Terephthalate (PBT), Glass Filled----Gray--
0313862021
0313862021
CONN HEADER VERT 56POS 2.54MM
Molex
369
In Stock
1 : $16.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)564-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.256" (6.50mm)-0.848" (21.54mm)SquareSilver74.8µin (1.90µm)Tin-Polybutylene Terephthalate (PBT), Glass Filled----Gray--
FTS Series
FTS-128-02-L-DV
CONN HEADER SMD 56POS 1.27MM
Samtec Inc.
100
In Stock
1 : $15.66000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-128-04-L-DV
CONN HEADER SMD 56POS 1.27MM
Samtec Inc.
100
In Stock
1 : $15.66000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTE-128-01-G-DV-ES-A
FTE-128-01-G-DV-ES-A
CONN HEADER SMD 56POS 0.8MM
Samtec Inc.
100
In Stock
1 : $21.75000
Tube
Tube
ActiveHeaderMale Pin0.031" (0.80mm)5620.047" (1.20mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.055" (1.40mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Guide, End Shrouds-55°C ~ 125°C-UL94 V-0Black2.7A per Contact-
TSM-1xx-01-x-DH
TSM-128-01-S-DH
CONN HEADER SMD R/A 56POS 2.54MM
Samtec Inc.
90
In Stock
1 : $23.42000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.230" (5.84mm)--0.240" (6.10mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
929665-03-xx-xx
929665-03-28-I
CONN HEADER VERT 56POS 2.54MM
3M
473
In Stock
Value Added Item
1 : $15.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.235" (5.97mm)0.410" (10.41mm)0.745" (18.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldCopper AlloyPolybutylene Terephthalate (PBT), Polyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black2.5A-
0313862001
0313862001
CONN HEADER VERT 56POS 2.54MM
Molex
0
In Stock
1 : $27.67000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)564-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.256" (6.50mm)-0.848" (21.54mm)SquareGold---Polybutylene Terephthalate (PBT), Glass Filled----Blue--
0
In Stock
1,000 : $1.37491
Bulk
-
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.110" (2.79mm)0.330" (8.38mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A150V
PRECxxxDAAN-RC Series
PREC028DAAN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.43000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
56W, 2.54MM PITCH PIN HDR, DIL,
BG040-56-A-0450-0300-N-G
56W, 2.54MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $1.46135
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)0.118" (3.00mm)0.395" (10.03mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
56W, 2.54MM PITCH PIN HDR, DIL,
BG040-56-A-0650-0300-N-G
56W, 2.54MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $1.46135
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.256" (6.50mm)0.118" (3.00mm)0.474" (12.04mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
PREC0xxDFAN-RC Series
PREC028DFAN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.60000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
56W, 2.54MM PITCH PIN HDR,DIL, S
BG050-56A-0-0450-0737-0350-L-D
56W, 2.54MM PITCH PIN HDR,DIL, S
GCT
0
In Stock
2,000 : $1.75880
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.177" (4.50mm)--0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
56W, 2.54MM PITCH PIN HDR,DIL, S
BG050-56A-0-0650-0737-0350-L-D
56W, 2.54MM PITCH PIN HDR,DIL, S
GCT
0
In Stock
2,000 : $1.75880
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.256" (6.50mm)--0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
PRPC0xxDAAN-RC
PRPC028DAAN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.85000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxDFAN-RC
PRPC028DFAN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $2.10000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxDABN-RC
PRPC028DABN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $2.10000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.230" (5.84mm)0.558" (14.18mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0
In Stock
Value Added Item
1 : $2.31000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.197" (5.00mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A-
PRPC56FB 2 row
PRPC028DFBN-RC
CONN HEADER VERT 56POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $2.33000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.220" (5.58mm)0.637" (16.17mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
56W, 1.27MM PITCH PIN HDR, DIL,
BD030-56-A-A-0200-0300-L-G
56W, 1.27MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $2.44733
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)5620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.079" (2.00mm)0.118" (3.00mm)0.256" (6.50mm)0.059" (1.50mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
56W, 1.27MM PITCH PIN HDR, DIL,
BD030-56-A-A-0350-0300-L-G
56W, 1.27MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $2.44733
Box
Box
ActiveHeaderMale Pin0.050" (1.27mm)5620.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.118" (3.00mm)0.315" (8.00mm)0.059" (1.50mm)SquareGoldFlashGoldCopper AlloyLiquid Crystal Polymer (LCP)--40°C ~ 105°C-UL94 V-0Black1A per Contact30VAC/DC
0
In Stock
1,000 : $2.49683
Bulk
-
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5620.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.141" (3.60mm)0.110" (2.79mm)-0.157" (4.00mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A150V
892-80-xxx-10-001101
892-80-056-10-001101
CONN HEADER VERT 56POS 2.54MM
Preci-Dip
0
In Stock
390 : $2.51844
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.122" (3.10mm)0.458" (11.64mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA), Nylon, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A150VDC
Showing
1 - 25
of 2,871

56 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.