Showing
1 - 25
of 4,270
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15150065601000
15150522601000
HAR-FLEX ANGLED MALE, 52PIN, PL1
HARTING
560
In Stock
1 : $8.32000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
FTS Series
FTS-126-02-F-DV
CONN HEADER SMD 52POS 1.27MM
Samtec Inc.
500
In Stock
1 : $13.10000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.034" (0.86mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
TMMH-126-01-G-D-ES
TMMH-126-01-G-D-ES
2MM LOW PROFILE STRIPS
Samtec Inc.
200
In Stock
1 : $16.70000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)5220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.126" (3.20mm)0.097" (2.47mm)0.302" (7.67mm)0.079" (2.00mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)End Shrouds-55°C ~ 125°C-UL94 V-0Black--
TFML-126-02-S-D-LC
TFML-126-02-S-D-LC
CONN HEADER SMD 52POS 1.27MM
Samtec Inc.
500
In Stock
1 : $24.42000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderFriction Lock0.134" (3.39mm)--0.220" (5.60mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
1061729
1061729
SMD MALE CONNECTOR, NOMINAL CURR
Phoenix Contact
439
In Stock
1 : $9.92000
Cut Tape (CT)
500 : $14.38644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)5220.047" (1.20mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.222" (5.65mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
1061700
1061700
SMD MALE CONNECTOR, NOMINAL CURR
Phoenix Contact
129
In Stock
1 : $10.21000
Cut Tape (CT)
250 : $14.80956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)5220.047" (1.20mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.281" (7.15mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
1043756
1043756
CONN HEADER 0.8MM 52POS SMD
Phoenix Contact
435
In Stock
1 : $10.96000
Cut Tape (CT)
250 : $15.91340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.031" (0.80mm)5220.047" (1.20mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull---0.281" (7.15mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Board Guide, Shielded, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.4A500V
FTS Series
FTS-126-02-L-DV
CONN HEADER SMD 52POS 1.27MM
Samtec Inc.
100
In Stock
1 : $15.28000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.034" (0.86mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-126-02-L-DV
CONN HEADER SMD 52POS 1.27MM
Samtec Inc.
100
In Stock
1 : $15.28000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
FTSH 1xx-0x-x-DV-x
FTSH-126-04-L-DV
CONN HEADER SMD 52POS 1.27MM
Samtec Inc.
100
In Stock
1 : $15.28000
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)5220.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
MTLW-126-07-G-D-000
MTLW-126-07-G-D-000
CONN HEADER VERT 52POS 2.54MM
Samtec Inc.
95
In Stock
1 : $15.69000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull-0.370" (9.40mm)0.430" (10.92mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
MTLW-126-08-G-D-000
MTLW-126-08-G-D-000
CONN HEADER VERT 52POS 2.54MM
Samtec Inc.
98
In Stock
1 : $16.07000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull-0.470" (11.94mm)0.530" (13.46mm)0.060" (1.52mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
FTMH-126-02-L-DV
FTMH-126-02-L-DV
CONN HEADER SMD 52POS 1MM
Samtec Inc.
100
In Stock
1 : $17.00000
Tube
Tube
ActiveHeaderMale Pin0.039" (1.00mm)5220.039" (1.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.075" (1.90mm)--0.059" (1.50mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black2.8A per Contact-
MTLW-126-06-S-D-105
MTLW-126-06-S-D-105
CONN HEADER VERT 52POS 2.54MM
Samtec Inc.
100
In Stock
1 : $21.97000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.135" (3.43mm)0.300" (7.62mm)0.060" (1.52mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black5.2A per Contact-
TSM-1xx-02-G-DV-LC
TSM-126-02-H-DV-LC
CONN HEADER SMD 52POS 2.54MM
Samtec Inc.
100
In Stock
1 : $23.31000
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold30.0µin (0.76µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Board Lock-55°C ~ 125°C-UL94 V-0Black--
45
In Stock
1 : $7.62000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.205" (5.21mm)0.110" (2.79mm)-0.453" (11.50mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 85°C-UL94 V-0Black0.5A300V
43
In Stock
1 : $8.55000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.205" (5.21mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)--55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-52PA-1.27DSA(71)
HIF6-52PA-1.27DSA(71)
CONN HEADER VERT 52POS 1.27MM
Hirose Electric Co Ltd
42
In Stock
1 : $8.99000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.217" (5.50mm)0.110" (2.79mm)0.563" (14.30mm)0.606" (15.39mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
HIF6-52PA-1.27DS(71)
HIF6-52PA-1.27DS(71)
CONN HEADER R/A 52POS 1.27MM
Hirose Electric Co Ltd
30
In Stock
1 : $9.21000
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)5220.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks0.217" (5.50mm)--0.335" (8.51mm)SquareGold8.00µin (0.203µm)TinBrassPolybutylene Terephthalate (PBT)Keying Slot, Mounting Flange-55°C ~ 85°C-UL94 V-0Black0.5A300V
TSM-1xx-02-x-DV
TSM-126-02-L-DV-P-TR
CONN HEADER SMD 52POS 2.54MM
Samtec Inc.
55
In Stock
1 : $12.66000
Cut Tape (CT)
125 : $10.17488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.320" (8.13mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
HTSW-1xx-07-G-D
HTSW-126-07-G-D
CONN HEADER VERT 52POS 2.54MM
Samtec Inc.
25
In Stock
1 : $12.10000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0NaturalVaries by Wire Gauge-
0
In Stock
1,000 : $1.27557
Bulk
-
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)5220.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.141" (3.60mm)0.110" (2.79mm)0.330" (8.38mm)0.079" (2.00mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A150V
PRECxxxDAAN-RC Series
PREC026DAAN-RC
CONN HEADER VERT 52POS 2.54MM
Sullins Connector Solutions
0
In Stock
Value Added Item
1 : $1.32000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
52W, 2.54MM PITCH PIN HDR, DIL,
BG040-52-A-0650-0300-N-G
52W, 2.54MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $1.35790
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.256" (6.50mm)0.118" (3.00mm)0.474" (12.04mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
52W, 2.54MM PITCH PIN HDR, DIL,
BG040-52-A-0450-0300-N-G
52W, 2.54MM PITCH PIN HDR, DIL,
GCT
0
In Stock
2,000 : $1.35790
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)5220.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.177" (4.50mm)0.118" (3.00mm)0.395" (10.03mm)0.100" (2.54mm)SquareGoldFlashGoldCopper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact250VAC/DC
Showing
1 - 25
of 4,270

52 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.